MEAN WELL - Power Supplies - Board Mount
181 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
528In Stock | 21.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 900 mA | Through Hole | Encapsulated | 3 kVAC | 52.4 mm | 27.2 mm | 24 mm | IRM-20 | LD20-23B24R2 | ||||||
2.452In Stock | 31.2 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.3 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | IRM-30 | LD30-23B24R2 | |||||||
4.140In Stock | 5.04 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 420 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-05 | LD05-23B12R2 LD05-23B12R2-M | |||||||
450In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.25 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-15 | LD15-23B12R2 LD15-23B12R2-M | |||||||
150In Stock4.050 On Order Expected 13-Jan-27 | 10.08 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 420 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B24R2 LD10-23B24R2-M | |||||||
2.350In Stock | 2 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 5 VDC | 400 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-02 | LDE02-23B05 | ||||||
4.480In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 250 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 15 mm | IRM-03 | LDE03-23B12 | ||||||
1.278In Stock | 20 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 4 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B05R2 | |||||||
4.060In Stock | 2 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 12 VDC | 167 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-02 | LDE02-23B12 | ||||||
508In Stock1.214 On Order Expected 12-Feb-27 | 60 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 2.5 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B24R2 LDE60-20B24 | ||||||
18In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 200 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 15 mm | IRM-03 | LDE03-24B15 | ||||||
90In Stock860 On Order Expected 08-Jan-27 | 3 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 125 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 15 mm | IRM-03 | LDE03-25B24 | ||||||
8In Stock | 15 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-15 | LD15-23B12R2-M | ||||||
1.451In Stock | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 1 A | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-05 | LD05-23B05R2 LD05-23B05R2-M | |||||||
1.254In Stock | 10 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 2 A | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B05R2 LD10-23B05R2-M | |||||||
270In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | |||||||||
6.408In Stock | 10.2 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 850 mA | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-10 | LD10-23B12R2-M | |||||||
18In Stock20 On Order Expected 13-Nov-26 | 65 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 2.71 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-65 | LDE60-20B24 | ||||||
4.355In Stock | 15 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 1.25 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-15 | |||||||
8.820In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 12 VDC | 83 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B12 | ||||||
0In Stock2.023 On Order Expected 12-Feb-27 | 21.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.8 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B12R2 | |||||||
0In Stock1.160 On Order Expected 13-Jan-27 | 60 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B12R2 LDE60-20B12 | ||||||
0In Stock4.050 On Order Expected | 30 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | IRM-30 | LD30-23B12R2 | |||||||
0In Stock | 10.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 850 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B12R2 LD10-23B12R2-M | |||||||
0In Stock | 45.6 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.9 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-45 | LD40-23B24R2 LDE45-20B24 |