Murata - Power Supplies - Board Mount
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAC05S05DC TTI: BAC05S05DC Murata Power Solutions Power Supplies - Board Mount 5W TH 5V BOARDMONTAGE | 0In Stock | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 V | 1 A | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | |||||
Mfr: BAC05S24DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 V | 210 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | |||||
Not Available Online | 1 W | 85 VAC to 305 VAC, 70 VDC to 400 VDC | 1 Output | 24 VDC | 42 mA | Through Hole | Open Frame | 4 kVAC | 71 % | 33.53 mm | 10 mm | 21.37 mm | BAC1 | |||||
Not Available Online | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 V | 250 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC3 | ||||||
Not Available Online | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 V | 600 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC3 | ||||||
Not Available Online | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 V | 125 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC3 | ||||||
Not Available Online | 1 W | 85 VAC to 305 VAC, 400 VDC to 700 VDC | 1 Output | 5 VDC | 200 mA | Through Hole | Open Frame | 4 kVAC | 73 % | 33.53 mm | 10 mm | 21.37 mm | BAC1 | |||||
Mfr: BAC05S12DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 V | 420 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | |||||
Mfr: USN-3.3/10-D5 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 33 W | 1 Output | 10 A | Through Hole | Open Frame | 91 % | 2 in | 0.53 in | 0.4 in | ||||||||
Not Available Online | 600 W | 1 Output | 12.5 A | PCB Mount | ||||||||||||||
Mfr: WPC10R48S03 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | Through Hole | Encapsulated | |||||||||||||||
Mfr: UEI30-050-Q12P-31329 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | |||||||||||||||||
TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | |||||||||||||||||
Not Available Online | 600 W | 1 Output | 12.5 A | PCB Mount | ||||||||||||||
Not Available Online | 600 W | 1 Output | 12.5 A | PCB Mount | ||||||||||||||
Mfr: UWR-96/100-D48A TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 9.6 W | 1 Output | 100 mA | Through Hole | Encapsulated | 1.5 kVDC | 88% | 2 in | 1 in | 0.4 in | |||||||
Mfr: UWE-12/10-Q48NBL1-C TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | Through Hole | Open Frame | |||||||||||||||
Mfr: 861660.012 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 500 W | 1 Output | PCB Mount | ||||||||||||||
Mfr: PQU650-48-REPAIR TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online |