• Power Supplies - Board Mount

OmniOn Power - Power Supplies - Board Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Mounting Style
Case Style
Isolation Voltage
Efficiency
Length
Width
Height
Series
Datasheet
Mfr: CLP0312FPXXXZ01A
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Power Supplies - Board Mount 300W 12V 25A 90-264Vac 2x4

Not Available Online

Call
or
View Details
300 W
90 VAC to 264 VAC
1 Output
12 VDC
25 A
PCB Mount
3 kVAC
90 %
101.6 mm (4 in)
50.8 mm (2 in)
34.61 mm (1.363 in)
CLP
Datasheet
Mfr: CLP0224FPXXXZ03A
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Power Supplies - Board Mount 200W 24V 8.33A Conformal Coated

Not Available Online

Call
or
View Details
200 W
90 VAC to 264 VAC
1 Output
24 VDC
8.33 A
PCB Mount
3 kVAC
101.6 mm (4 in)
40.8 mm (1.606 in)
37.25 mm (1.467 in)
CLP