TT Electronics - Power Supplies - Board Mount
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 1.666 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | ||||||
0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 6.666 A | Through Hole | Encapsulated | 4 kVAC | 89 mm | 63.5 mm | 27 mm | PAAM60 | ||||||
0In Stock | 5 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 5 VDC | 1 A | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 17.5 mm | PAA05 | ||||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.083 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | ||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | ||||||
Mfr: PAAM150-14 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 150W/24V MED ITE AC/DC ENCAP | 0In Stock | 150 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 6.25 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM150 | |||||
0In Stock | 5.04 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 420 mA | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 17.5 mm | PAA05 | ||||||
0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 1.667 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM20 | ||||||
Mfr: PAA05-10-1 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 5W/3.3V AC/DC ENCAP | 0In Stock | 5 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 3.3 VDC | 1.515 A | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 17.5 mm | PAA05 | |||||
0In Stock | 5.04 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 210 mA | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 17.5 mm | PAA05 | ||||||
0In Stock | 10 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 667 mA | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 20 mm | PAA10 | ||||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 1.666 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | ||||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.042 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | ||||||
0In Stock | 25 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 5 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | ||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | ||||||
0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | ||||||
0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 5.1 VDC | 3.922 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | ||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | ||||||
0In Stock | 50 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 3.333 A | Through Hole | Encapsulated | 4 kVAC | 74.2 mm | 47 mm | 23.1 mm | PAA50 | ||||||
0In Stock | 20 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 833 mA | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM20 | ||||||
0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | ||||||
0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 2.5 A | Through Hole | Encapsulated | 4 kVAC | 89 mm | 63.5 mm | 27 mm | PAAM60 | ||||||
0In Stock | 10 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 833 mA | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 20 mm | PAA10 | ||||||
Mfr: PAAM100-12 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 100W/12V MED ITE AC/DC ENCAP | 0In Stock | 100 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 8.33 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM100 |
- 1
- 2