Power Supplies - Board Mount
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.820In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 12 VDC | 83 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B12 | ||||||
0In Stock1.160 On Order Expected 13-Jan-27 | 60 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B12R2 LDE60-20B12 | ||||||
0In Stock | 31.2 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 1.3 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | |||||||||
0In Stock | 40 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 8 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-45 | LD40-23B05R2 LDE45-20BXX LDE45-20B05 | ||||||
0In Stock | 15.1 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 630 mA | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-15 | LD15-23B24R2-M | ||||||
0In Stock | 15.1 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 630 mA | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-15 | |||||||
0In Stock | 5.52 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 230 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-05 | LD05-23B24R2 LD05-23B24R2-M | |||||||
Mfr: IRM-03-3.3 TTI: IRM-03-3.3 MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 3.3Vout 900mA 3W PCM mnt | 0In Stock | 3 W | 85 VAC to 205 VAC | 1 Output | 3.3 VDC | 900 mA | Through Hole | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | LDE03-20B03 | ||||||
Mfr: IRM-02-3.3 TTI: IRM-02-3.3 MEAN WELL Availability: 0In StockPower Supplies - Board Mount 2W 3.3V 600mA 85-305Vin PCB Encap | 0In Stock | 2 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 3.3 VDC | 600 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-02 | LDE02-23B03 | |||||
0In Stock | 21.6 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 900 mA | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-20 | LD20-23B24R2 | ||||||
0In Stock | 10 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 670 mA | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-10 | LD10-23B15R2-M | |||||||
Mfr: AIF06ZPFC-01L TTI: AIF06ZPFC-01L Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Board Mount 2400W 85-264VAC SINGLE 400V | Not Available Online | Through Hole | Encapsulated | AIF06ZPFC | |||||||||||||||
0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 5 VDC | 600 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | LDE03-21B05 | ||||||
Mfr: AIF21HAC-01NT TTI: AIF21HAC-01NT Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 500W, 85-264VIN, SINGLE | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 21 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
Mfr: AIF04ZPFC-01NL TTI: AIF04ZPFC-01NL Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 1600W 380V out Neg 4.6" X 2.4" X 0.5" H | 0In Stock | 1.6 kW | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 95 % | 4.6 in | 2.4 in | 0.55 in | AIF04ZPFC | ||||||
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 420 mA | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B12R2-M | |||||||
Mfr: BAC05S05DC TTI: BAC05S05DC Murata Power Solutions Power Supplies - Board Mount 5W TH 5V BOARDMONTAGE | 0In Stock | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 V | 1 A | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | ||||||
Mfr: AIF04ZPFC-01L TTI: AIF04ZPFC-01L Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 1600W 380V out Pos .6" X 2.4" X 0.5" H | 0In Stock | 1.6 kW | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 95 % | 4.6 in | 2.4 in | 0.55 in | AIF04ZPFC | ||||||
0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-15 | LD15-23B15R2 LD15-23B15R2-M | |||||||
0In Stock | 30 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 6 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | IRM-30 | LD30-23B05R2 | |||||||
Mfr: NCF150S48K TTI: NCF150S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 48V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | ||||||||
Mfr: AIF21HAC-01N TTI: AIF21HAC-01N Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 504W 85-264VIN SINGLE 24V | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 21 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
Mfr: AIF11WAC-01N TTI: AIF11WAC-01N Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 500W 85-264VIN SINGLE 48V | 0In Stock | 504 W | 90 VAC to 264 VAC | 1 Output | 48 V | 10.5 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
Mfr: NCF150S15K TTI: NCF150S15K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 15V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | ||||||||
0In Stock | 20 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 4 A | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-20 | LD20-23B05R2 |