Power Supplies - Board Mount
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIF21HAC-01N TTI: AIF21HAC-01N Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 504W 85-264VIN SINGLE 24V | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 21 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
Mfr: NCF150S19K TTI: NCF150S19K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 19V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 19 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | ||||||||
Mfr: NCF150S24K TTI: NCF150S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 24V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | ||||||||
0In Stock | 4.95 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 330 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-05 | LD05-23B15R2 LD05-23B15R2-M | |||||||
0In Stock | 80.4 W | 80 VAC to 305 VAC | 1 Output | 12 VDC | 6.7 A | Through Hole | Encapsulated | 500 VDC | 87 mm | 52 mm | 29.5 mm | IRM-90 | LD90-23B12R2 | ||||||
Mfr: NCF150S12K TTI: NCF150S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 12V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | ||||||||
0In Stock | 30 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | IRM-30 | LD30-23B15R2 | |||||||
0In Stock | 21 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1.4 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B15R2 | |||||||
0In Stock | 10 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 2 A | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-10 | LD10-23B05R2-M | |||||||
Mfr: MFM-10-3.3 TTI: MFM-10-3.3 MEAN WELL Availability: 0In StockPower Supplies - Board Mount 8.3W 3.3V 2.5A Medical Open PS | 0In Stock | 8.3 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 2.5 A | Through Hole | 42 mm (1.654 in) | 22.3 mm (0.878 in) | 20.5 mm (0.807 in) | MFM-10 | ||||||||
0In Stock | 31.2 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 1.3 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | MPM-30 | ||||||||
Mfr: AIF04ZPFC-01NTL TTI: AIF04ZPFC-01NTL Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 1600W 380V out, Pos 4.6x2.4x.5H Non-Thrd | 0In Stock | 1.6 kW | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 95 % | 4.6 in | 2.4 in | 0.55 in | AIF04ZPFC | ||||||
0In Stock | 2 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 15 VDC | 133 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-02 | LDE02-23B15 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 5 VDC | 200 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B05 | ||||||
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 1 A | Through Hole | 42 mm (1.654 in) | 22.3 mm (0.878 in) | 20.5 mm (0.807 in) | MFM-05 | LO05-12B05 | ||||||||
0In Stock | 15 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 3 A | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-15 | LD15-23B05R2-M | ||||||
0In Stock | 21.6 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 1.8 A | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-20 | LD20-23B12R2 | ||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | MPM-30 | ||||||||
0In Stock | 90.2 W | 80 VAC to 305 VAC | 1 Output | 48 VDC | 1.88 A | Through Hole | Encapsulated | 500 VDC | 87 mm | 52 mm | 29.5 mm | IRM-90 | LD90-23B48R2 | ||||||
0In Stock | 45 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 3 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-45 | LDE45-20B15 | ||||||
0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 940 mA | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-45 | LDE45-20B48 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 1.666 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | |||||||
0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 6.666 A | Through Hole | Encapsulated | 4 kVAC | 89 mm | 63.5 mm | 27 mm | PAAM60 | |||||||
Mfr: AIF42BAC-01N TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 504W 90-264V SINGLE O/P | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 42 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
0In Stock | 1 Output | 28 VDC | 500 mA |