Power Supplies - Board Mount
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 45.6 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 3.8 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-45 | LD40-23B12R2 LDE45-20B12 | ||||||
0In Stock | 60 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 4 A | Through Hole | Encapsulated | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B15R2 LDE60-20B15 | |||||||
0In Stock | 5.04 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 9 VDC | 560 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | ||||||||
Mfr: GB40S05P01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 40W 5V 5A Med PCB | 0In Stock | 25 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 5 A | Through Hole | 4 kVAC | 88 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 22.2 mm (0.874 in) | GB40 | ||||||
0In Stock | 65 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 4.33 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-65 | LDE60-20B15 | ||||||
Mfr: AIF06ZPFC-01NTL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | Through Hole | Encapsulated | AIF06ZPFC | |||||||||||||||
0In Stock | 5 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 5 VDC | 1 A | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 17.5 mm | PAA05 | |||||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.083 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | |||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | |||||||
Mfr: AVD200-48S12PB-6L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | 200 W | 36 VDC to 75 VDC | 1 Output | 12 VDC | 17 A | Through Hole | 2.25 kVDC | 93.9 % | 33 mm (1.299 in) | 22.9 mm (0.902 in) | 12.7 mm (0.5 in) | AVD200 | ||||||
Mfr: IRM-20-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 3.3V 4.5A 14.85W 85-264Vin Encap PS | 0In Stock | 14.85 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 4.5 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B03R2 | ||||||
Mfr: MPM-10-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 8.3W 3.3V 2.5A Medical Enclosed PS | 0In Stock | 8.3 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 2.5 A | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-10 | LD10-23B03R2-M | ||||||
Mfr: GB10S05K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 10W | 0In Stock | 10 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 2 A | Chassis Mount | Open Frame | 4 kVAC | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | ||||||
0In Stock | 10 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 420 mA | Through Hole | 42 mm (1.654 in) | 22.3 mm (0.878 in) | 20.5 mm (0.807 in) | MFM-10 | |||||||||
Mfr: MPM-15-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 11.6W 3.3V 3.5A 2.06X1.07 Med Encap | 0In Stock | 11.6 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 3.5 A | Through Hole | Encapsulated | 4 kVAC | 52.4 mm | 27.2 mm | 24 mm | MPM-15 | LD15-23B03R2-M | |||||
Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 10 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B05R2 LDE65-20BXX LDE60-20B05 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 24 VDC | 42 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B24 | ||||||
0In Stock | 10.2 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 850 mA | Through Hole | 42 mm (1.654 in) | 22.3 mm (0.878 in) | 20.5 mm (0.807 in) | MFM-10 | |||||||||
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 1 A | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B05R2-M | |||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | MPM-30 | ||||||||
0In Stock | 90 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 3.75 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-90 | |||||||
Mfr: BAC05S12DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 V | 420 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | ||||||
Mfr: PAAM150-14 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 150W/24V MED ITE AC/DC ENCAP | 0In Stock | 150 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 6.25 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM150 | ||||||
0In Stock | 5 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 1 A | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | ||||||||
Mfr: IOB-15-05B TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 14W 85-305Vac 5V 2.8A Vertical | 0In Stock | 14 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 2.8 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 |