Power Supplies - Board Mount
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 10 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B05R2 LDE65-20BXX LDE60-20B05 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 24 VDC | 42 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B24 | ||||||
0In Stock | 10.2 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 850 mA | Through Hole | 42 mm (1.654 in) | 22.3 mm (0.878 in) | 20.5 mm (0.807 in) | MFM-10 | |||||||||
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 1 A | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B05R2-M | |||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | MPM-30 | ||||||||
0In Stock | 90 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 3.75 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-90 | |||||||
Mfr: BAC05S12DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Board Mount | Not Available Online | 5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 V | 420 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC05 | ||||||
Mfr: PAAM150-14 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 150W/24V MED ITE AC/DC ENCAP | 0In Stock | 150 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 6.25 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM150 | ||||||
0In Stock | 5 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 1 A | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | ||||||||
Mfr: IOB-15-05B TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 14W 85-305Vac 5V 2.8A Vertical | 0In Stock | 14 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 2.8 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IOB-15-12A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 12V 1.25A Edge Connector | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 12 VDC | 1.25 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IRM-05-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 3.3V 1.25A 4.125W 85-264Vin Encap PS | 0In Stock | 4.125 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 1.25 A | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-05 | LD05-23B03R2 LD05-23B03R2-M | ||||||
0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | |||||||
Mfr: AIF06ZPFC-02NTL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | Through Hole | Encapsulated | AIF06ZPFC | |||||||||||||||
Mfr: GB20S24P01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Board Mount 20W 5V 0.8A Med PCB | Not Available Online | 20 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 800 mA | Through Hole | 4 kVAC | 88 % | 82 mm (3.228 in) | 40 mm (1.575 in) | 22.09 mm (0.87 in) | GB20 | ||||||
Mfr: GB10S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Board Mount 10W | Not Available Online | 12 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Chassis Mount | Open Frame | 4 kVAC | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | ||||||
Mfr: MFM-30-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 19.8W 3.3V 6A Medical Open PS | 0In Stock | 19.8 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 6 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | ||||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 9 VDC | 111 mA | Through Hole | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B09 | |||||||
Mfr: AIQ00ZPFC-01NL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 75W 115Vin Single | 0In Stock | 720 W | 100 VAC to 122 VAC | 1 Output | 393 VDC | 250 mA | Through Hole | 57.91 mm (2.28 in) | 36.83 mm (1.45 in) | 13.95 mm (0.549 in) | AIQ00ZPFC | ||||||||
0In Stock | 5.1 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 15 VDC | 340 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | ||||||||
Mfr: IOB-15-03B TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 9.9W 85-305Vac 3.3V 3A Vertical | 0In Stock | 9.9 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 3.3 VDC | 3 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IOB-15-09B TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 9V 1.67A Vertical | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 9 VDC | 1.67 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IOB-15-09C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 9V 1.67A Horizontal | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 9 VDC | 1.67 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IOB-15-05A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 14W 85-305Vac 5V 2.8A Edge Connector | 0In Stock | 14 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 2.8 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IOB-15-05C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 14W 85-305Vac 5V 2.8A Horizontal | 0In Stock | 14 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 2.8 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 |