Power Supplies - Board Mount
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 21.6 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 1.8 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | |||||||
0In Stock | 45 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 3.75 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-45 | LDE45-20B12 | ||||||
0In Stock | 65 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 5.42 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-65 | LDE60-20B12 | ||||||
0In Stock | 65.3 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 1.36 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-65 | LDE60-20B48 | ||||||
0In Stock | 10 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 667 mA | Through Hole | Encapsulated | 4 kVAC | 37 mm | 27.5 mm | 20 mm | PAA10 | |||||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 1.666 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | |||||||
0In Stock | 25 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.042 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAA25 | |||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | |||||||
0In Stock | 25 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 5 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | |||||||
Mfr: IRM-03-12S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 12Vout 250mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 250 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||
Mfr: IRM-03-3.3S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 3.3Vout 900mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 205 VAC | 1 Output | 3.3 VDC | 900 mA | SMD/SMT | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | |||||||
Mfr: IRM-03-24S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 24Vout 125mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 125 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 15 VDC | 67 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B15 | ||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | |||||||
Mfr: AIF42BAC-01NT TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 42 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
Mfr: IOB-15-09A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 9V 1.67A Edge Connector | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 9 VDC | 1.67 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
Mfr: IOB-15-24A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 24V 0.625A Edge Connector | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 24 VDC | 625 mA | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
0In Stock | 21 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 1.4 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | |||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | |||||||||
0In Stock | 5.04 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 24 VDC | 210 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | ||||||||
Mfr: IOB-15-15C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 15V 1A Horizontal | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 15 VDC | 1 A | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
0In Stock | 1 Output | 28 VDC | 80 mA | ||||||||||||||||
0In Stock | 2 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 9 VDC | 222 mA | Through Hole | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-02 | LDE02-23B09 | |||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 6 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | |||||||||
0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 1.88 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-45 | LDE45-20B24 |