Power Supplies - Board Mount
341 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 45 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 3 A | Through Hole | Encapsulated | 87 mm | 52 mm | 29.5 mm | IRM-45 | LD40-23B15R2 LDE45-20B15 | |||||||
0In Stock | 45.12 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 940 mA | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-45 | LD40-23B48R2 LDE45-20B48 | ||||||
0In Stock | 21.6 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 900 mA | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | |||||||
Not Available Online | 30 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 6 A | Through Hole | Encapsulated | 69.5 mm | 39 mm | 24 mm | MPM-30 | ||||||||
0In Stock | 85.05 W | 80 VAC to 305 VAC | 1 Output | 15 VDC | 5.67 A | Through Hole | Encapsulated | 500 VDC | 87 mm | 52 mm | 29.5 mm | IRM-90 | LD90-23B15R2 | ||||||
Not Available Online | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 V | 600 mA | Through Hole | Encapsulated | 4.25 kV | 25.4 mm | 25.4 mm | 16.3 mm | BAC3 | |||||||
0In Stock | 45 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 3 A | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-45 | LDE45-20B15 | ||||||
0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 940 mA | Through Hole | Encapsulated | 4 kVAC | 87 mm | 52 mm | 29.5 mm | MPM-45 | LDE45-20B48 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 1.666 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | |||||||
0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 6.666 A | Through Hole | Encapsulated | 4 kVAC | 89 mm | 63.5 mm | 27 mm | PAAM60 | |||||||
Mfr: AIF42BAC-01N TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 504W 90-264V SINGLE O/P | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 42 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | ||||||
0In Stock | 1 Output | 28 VDC | 500 mA | ||||||||||||||||
Mfr: IOB-15-24C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 15W 85-305Vac 24V 0.625A Horizontal | 0In Stock | 15 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 24 VDC | 625 mA | PCB Mount | 3 kVAC | 44.5 mm | 24 mm | 15 mm | IOB-15 | |||||||
0In Stock | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 333 mA | SMD/SMT | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||||
Mfr: IRM-03-15S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 15Vout 200mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 200 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||
Mfr: IRM-02-15S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 2W 15V 133mA 85-305Vin SMT Encap | 0In Stock | 2 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 15 VDC | 133 mA | SMD/SMT | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-02 | |||||||
0In Stock | 15 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 1 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-15 | |||||||
0In Stock | 10 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 670 mA | Through Hole | 42 mm (1.654 in) | 22.3 mm (0.878 in) | 20.5 mm (0.807 in) | MFM-10 | |||||||||
0In Stock | 45.6 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 3.8 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-45 | LD40-23B12R2 LDE45-20B12 | ||||||
0In Stock | 60 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 4 A | Through Hole | Encapsulated | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B15R2 LDE60-20B15 | |||||||
0In Stock | 5.04 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 9 VDC | 560 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | ||||||||
Mfr: GB10S12P01 TTI: GB10S12P01 Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 10 Watts Single Output 12VDC, 4kVAC | 0In Stock | 12 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 1 A | Through Hole | 4 kVAC | 88 % | 52 mm (2.047 in) | 27 mm (1.063 in) | 25 mm (0.984 in) | GB10 | ||||||
Mfr: NCF150S36K TTI: NCF150S36K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 36V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 36 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | ||||||||
Mfr: AIF500-CASE-KIT TTI: AIF500-CASE-KIT Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount EMI SHELF A INSULATOR KIT | 0In Stock | 116.8 mm | 60.96 mm | 12.7 mm | AIF-500 | ||||||||||||||
Mfr: AIF04ZPFC-02L TTI: Not Assigned Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Board Mount 1600W 380V Parallel 4.6" X 2.4" X 0.5" H | Not Available Online | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 116.8 mm | 61 mm | 12.7 mm | AIF04ZPFC |