• Power Supplies - Board Mount

GB20 - Power Supplies - Board Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Mounting Style
Case Style
Isolation Voltage
Efficiency
Length
Width
Height
Series
Datasheet
Mfr: GB20S24P01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Board Mount 20W 5V 0.8A Med PCB

Not Available Online

Call
or
View Details
20 W
90 VAC to 264 VAC
1 Output
24 VDC
800 mA
Through Hole
4 kVAC
88 %
82 mm (3.228 in)
40 mm (1.575 in)
22.09 mm (0.87 in)
GB20
Datasheet
Mfr: GB20S15P01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

Not Available Online

Power Supplies - Board Mount 20W 5V 1.2A Med PCB

Not Available Online

Call
or
View Details
18 W
90 VAC to 264 VAC
1 Output
15 VDC
1.2 A
Through Hole
4 kVAC
88 %
82 mm (3.228 in)
40 mm (1.575 in)
22.09 mm (0.87 in)
GB20