• Power Supplies - Board Mount

GB40 - Power Supplies - Board Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Mounting Style
Case Style
Isolation Voltage
Efficiency
Length
Width
Height
Series
Datasheet
Mfr: GB40S05P01
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Board Mount 40W 5V 5A Med PCB

0In Stock

Please adjust quantity to Min / Mult value
25 W
90 VAC to 264 VAC
1 Output
5 VDC
5 A
Through Hole
4 kVAC
88 %
101.6 mm (4 in)
50.8 mm (2 in)
22.2 mm (0.874 in)
GB40