IOB-05 - Power Supplies - Board Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5.04 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 12 VDC | 420 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | |||||||
0In Stock | 5.04 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 24 VDC | 210 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | |||||||
0In Stock | 3.3 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 3.3 VDC | 1 A | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | |||||||
0In Stock | 5.04 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 9 VDC | 560 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | |||||||
0In Stock | 5 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 5 VDC | 1 A | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 | |||||||
0In Stock | 5.1 W | 85 VAC to 305 VAC, 100 VDC to 430 VDC | 1 Output | 15 VDC | 340 mA | PCB Mount | 3 kVAC | 26.4 mm | 14.73 mm | 11 mm | IOB-05 |