IRM-01 - Power Supplies - Board Mount
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.820In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 12 VDC | 83 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B12 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 5 VDC | 200 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B05 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 15 VDC | 67 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B15 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 24 VDC | 42 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B24 | ||||||
0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 9 VDC | 111 mA | Through Hole | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B09 | |||||||
Mfr: IRM-01-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 1W 3.3V 300mA 85-305Vin PCB Encap | 0In Stock | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 3.3 VDC | 300 mA | Through Hole | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | LD01-10B03 | |||||
Mfr: IRM-01-24S TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Board Mount 1W 24V 42mA 85-305Vin SMT Encap | Not Available Online | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 24 VDC | 42 mA | SMD/SMT | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | ||||||
Not Available Online | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 5 VDC | 200 mA | SMD/SMT | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | ||||||||
Mfr: IRM-01-15S TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Board Mount 1W 15V 67mA 85-305Vin SMT Encap | Not Available Online | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 15 VDC | 67 mA | SMD/SMT | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | |||||||
Mfr: IRM-01-3.3S TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Board Mount 1W 3.3V 300mA 85-305Vin SMT Encap | Not Available Online | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 3.3 VDC | 300 mA | SMD/SMT | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | |||||||
Not Available Online | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 9 VDC | 111 mA | SMD/SMT | Encapsulated | 33.7 mm | 22.2 mm | 15 mm | IRM-01 | ||||||||
Mfr: IRM-01-12S TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Board Mount 1W 12V 83mA 85-305Vin SMT Encap | Not Available Online | 1 W | 85 VAC to 305 VAC, 120 VDC to 430 VDC | 1 Output | 12 VDC | 83 mA | SMD/SMT | Encapsulated | 3 kVAC | 33.7 mm | 22.2 mm | 15 mm | IRM-01 |