IRM-03 - Power Supplies - Board Mount
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.230In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 250 mA | Through Hole | Encapsulated | 4.2 kVAC | 37 mm | 24 mm | 15 mm | IRM-03 | LDE03-23B12 | ||||||
18In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 200 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 15 mm | IRM-03 | LDE03-24B15 | ||||||
90In Stock860 On Order Expected 08-Jan-27 | 3 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 125 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 15 mm | IRM-03 | LDE03-25B24 | ||||||
Mfr: IRM-03-3.3 TTI: IRM-03-3.3 MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 3.3Vout 900mA 3W PCM mnt | 0In Stock | 3 W | 85 VAC to 205 VAC | 1 Output | 3.3 VDC | 900 mA | Through Hole | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | LDE03-20B03 | ||||||
0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 5 VDC | 600 mA | Through Hole | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | LDE03-21B05 | ||||||
0In Stock | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 333 mA | SMD/SMT | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||||
Mfr: IRM-03-15S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 15Vout 200mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 200 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||
0In Stock | 3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 333 mA | Through Hole | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | LDE03-22B09 | |||||||
0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 5 VDC | 600 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | |||||||
Mfr: IRM-03-12S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 12Vout 250mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 250 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||
Mfr: IRM-03-3.3S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 3.3Vout 900mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 205 VAC | 1 Output | 3.3 VDC | 900 mA | SMD/SMT | Encapsulated | 37 mm | 24 mm | 16 mm | IRM-03 | |||||||
Mfr: IRM-03-24S TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 85-305Vac 24Vout 125mA 3W SMT mnt | 0In Stock | 3 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 125 mA | SMD/SMT | Encapsulated | 3 kVAC | 37 mm | 24 mm | 16 mm | IRM-03 | ||||||
Not Available Online | Through Hole | Encapsulated | IRM-03 |