IRM-10 - Power Supplies - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.110In Stock | 10.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 850 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B12R2 LD10-23B12R2-M | |||||||
150In Stock3.050 On Order Expected 13-Jan-27 | 10.08 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 420 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B24R2 LD10-23B24R2-M | |||||||
1.191In Stock | 10 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 2 A | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B05R2 LD10-23B05R2-M | |||||||
0In Stock | 10 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 670 mA | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B15R2 LD10-23B15R2-M | |||||||
Mfr: IRM-10-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 3.3V 2.5A 8.25W 85-264Vin Encap PS | 0In Stock | 8.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 2.5 A | Through Hole | Encapsulated | 46 mm | 26 mm | 22 mm | IRM-10 | LD10-23B03R2-M |