IRM-20 - Power Supplies - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
822In Stock | 20 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 4 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B05R2 | |||||||
1.767In Stock660 On Order Expected 18-Dec-26 | 21.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 900 mA | Through Hole | Encapsulated | 3 kVAC | 52.4 mm | 27.2 mm | 24 mm | IRM-20 | LD20-23B24R2 | ||||||
103In Stock490 On Order Expected 20-Nov-26 | 21.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.8 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B12R2 | |||||||
0In Stock | 21 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1.4 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B15R2 | |||||||
Mfr: IRM-20-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 3.3V 4.5A 14.85W 85-264Vin Encap PS | 0In Stock | 14.85 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 4.5 A | Through Hole | Encapsulated | 53 mm | 28 mm | 24 mm | IRM-20 | LD20-23B03R2 |