• Power Supplies - Board Mount

IRM-45 - Power Supplies - Board Mount

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Mounting Style
Case Style
Isolation Voltage
Efficiency
Length
Width
Height
Series
Part # Aliases
Datasheet
Mfr: IRM-45-24
TTI: IRM-45-24
MEAN WELL
Availability:

1.311In Stock

Power Supplies - Board Mount 45.6W 24V 1.9A PCB mounting style

1.311In Stock

Please adjust quantity to Min / Mult value
45.6 W
85 VAC to 264 VAC
1 Output
24 VDC
1.9 A
Through Hole
Encapsulated
3 kV
87 mm
52 mm
29.5 mm
IRM-45
LD40-23B24R2
LDE45-20B24
Datasheet
Mfr: IRM-45-5
TTI: IRM-45-5
MEAN WELL
Availability:

0In Stock

Power Supplies - Board Mount 40W 5V 8A PCB mounting style

0In Stock

Please adjust quantity to Min / Mult value
40 W
85 VAC to 264 VAC
1 Output
5 VDC
8 A
Through Hole
Encapsulated
3 kV
87 mm
52 mm
29.5 mm
IRM-45
LD40-23B05R2
LDE45-20BXX
LDE45-20B05
Datasheet
Mfr: IRM-45-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Board Mount 45W 15V 3A PCB mounting style

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
45 W
85 VAC to 305 VAC
1 Output
15 VDC
3 A
Through Hole
Encapsulated
87 mm
52 mm
29.5 mm
IRM-45
LD40-23B15R2
LDE45-20B15
Datasheet
Mfr: IRM-45-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Board Mount 45.12W 48V 0.94A PCB mounting style

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
45.12 W
85 VAC to 264 VAC
1 Output
48 VDC
940 mA
Through Hole
Encapsulated
3 kV
87 mm
52 mm
29.5 mm
IRM-45
LD40-23B48R2
LDE45-20B48
Datasheet
Mfr: IRM-45-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Board Mount 45.6W 12V 3.8A PCB mounting style

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
45.6 W
85 VAC to 264 VAC
1 Output
12 VDC
3.8 A
Through Hole
Encapsulated
3 kV
87 mm
52 mm
29.5 mm
IRM-45
LD40-23B12R2
LDE45-20B12