IRM-60 - Power Supplies - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154In Stock964 On Order Expected 12-Feb-27 | 60 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 2.5 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B24R2 LDE60-20B24 | ||||||
0In Stock1.160 On Order Expected 13-Jan-27 | 60 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 5 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B12R2 LDE60-20B12 | ||||||
0In Stock | 60 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | 4 A | Through Hole | Encapsulated | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B15R2 LDE60-20B15 | |||||||
0In Stock | 60 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 1.25 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B48R2 LDE60-20B48 | ||||||
Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 5 VDC | 10 A | Through Hole | Encapsulated | 3 kV | 87 mm | 52 mm | 29.5 mm | IRM-60 | LD60-23B05R2 LDE65-20BXX LDE60-20B05 |