MFM-20 - Power Supplies - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 21 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 1.4 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | ||||||
0In Stock | 21.6 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 1.8 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | ||||||
0In Stock | 21.6 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 900 mA | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | ||||||
Mfr: MFM-20-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 14.9W 3.3V 4.5A 1.93X0.94 Med Open | 0In Stock | 14.9 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 4.5 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 | |||||
0In Stock | 20 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 4 A | Through Hole | Open Frame | 4 kVAC | 49 mm | 23.8 mm | 23 mm | MFM-20 |