MFM-30 - Power Supplies - Board Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | ||||||||
0In Stock | 31.2 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 1.3 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | ||||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | ||||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 6 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | ||||||||
Mfr: MFM-30-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 19.8W 3.3V 6A Medical Open PS | 0In Stock | 19.8 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 6 A | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 | |||||||
0In Stock | 30.2 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 630 mA | Through Hole | 65.5 mm (2.579 in) | 35 mm (1.378 in) | 23 mm (0.906 in) | MFM-30 |