MPM-05 - Power Supplies - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 420 mA | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B12R2-M | |||||||
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 5 VDC | 1 A | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B05R2-M | |||||||
Mfr: MPM-05-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Board Mount 4.1W 3.3V 1.25A Medical Enclosed PS | 0In Stock | 4.1 W | 80 VAC to 264 VAC | 1 Output | 3.3 VDC | 1.25 A | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B03R2-M | ||||||
0In Stock | 5 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 330 mA | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B15R2-M | |||||||
0In Stock | 5.5 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 230 mA | Through Hole | Encapsulated | 45.7 mm | 25.4 mm | 21.5 mm | MPM-05 | LD05-23B24R2-M |