PAA30B - Power Supplies - Board Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 24 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | ||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B | ||||||
0In Stock | 30 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 4 kVAC | 64.3 mm | 45.1 mm | 21.7 mm | PAA30B |