PAAM100 - Power Supplies - Board Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAAM100-18 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 100W/48V MED ITE AC/DC ENCAP | 0In Stock | 100 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 2.1 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM100 | |||||
Mfr: PAAM100-12 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 100W/12V MED ITE AC/DC ENCAP | 0In Stock | 100 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 8.33 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM100 |