PAAM15 - Power Supplies - Board Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 1.666 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 625 mA | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 3 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 | ||||||
0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 52.5 mm | 27.5 mm | 23.5 mm | PAAM15 |