PAAM150 - Power Supplies - Board Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAAM150-14 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 150W/24V MED ITE AC/DC ENCAP | 0In Stock | 150 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 6.25 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM150 | |||||
Mfr: PAAM150-12 TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Board Mount 150W/12V MED ITE AC/DC ENCAP | 0In Stock | 150 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 12.5 A | Through Hole | Encapsulated | 4 kVAC/5.656 kVDC | 109 mm | 58.5 mm | 35 mm | PAAM150 |