PAAM30 - Power Supplies - Board Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 2 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | ||||||
0In Stock | 25 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 5 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | ||||||
0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 1.25 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 | ||||||
0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 2.5 A | Through Hole | Encapsulated | 4 kVAC | 64.1 mm | 45.6 mm | 23.5 mm | PAAM30 |