Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-200-24 TTI: UHP-200-24 MEAN WELL Availability: 808In StockPower Supplies - Chassis Mount AC/DC 201.6W 24V 8.4A PFC | 808In Stock | 201.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: UHP-500-24 TTI: UHP-500-24 MEAN WELL Availability: 8In StockPower Supplies - Chassis Mount AC/DC 501.6W 24V20.9A PFC | 8In Stock | 501.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 20.9 A | Enclosed | 3.75 kVAC | 94.5 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B24UH | ||||
1.624In Stock | 25.2 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 12 VDC | 2.1 A | Enclosed | 3 kVAC | 81.5 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B12 | |||||
1.845In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 625 mA | Enclosed | 3 kVAC | 82 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B24 | |||||
Mfr: RSP-200-24 TTI: RSP-200-24 MEAN WELL Availability: 693In StockPower Supplies - Chassis Mount 201.6W 24V 8.4A PS W/PFC Function | 693In Stock | 201.6 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | LMF200-23B24 | ||||
Mfr: LRS-150-24 TTI: LRS-150-24 MEAN WELL Availability: 783In Stock1.220 On Order Expected 28-Jan-27 Power Supplies - Chassis Mount 156W 24V 6.5A AC/DC | 783In Stock1.220 On Order Expected 28-Jan-27 | 156 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 4 kVAC | 89 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-150 | LM150-20B24 LM150-23B24R2 LM150-22B24 | ||||
2.209In Stock | 52.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B24 LM50-23B24R2 | |||||
Mfr: LRS-100-24 TTI: LRS-100-24 MEAN WELL Availability: 2.883In StockPower Supplies - Chassis Mount AC/DC 108W 24V 4.5A | 2.883In Stock | 108 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 4 kVAC | 90 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B24 LM100-23B24R2 | ||||
989In Stock2.280 On Order Expected 12-Feb-27 | 26.4 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 1.1 A | Enclosed | 3 kVAC | 86 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B24 | |||||
848In Stock | 156 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B24 | |||||
Mfr: RSP-500-24 TTI: RSP-500-24 MEAN WELL Availability: 701In StockPower Supplies - Chassis Mount 504W 24V 21A Power Supply W/PFC | 701In Stock | 504 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 21 A | Enclosed | 3 kVAC | 89 % | Industrial | 230 mm | 127 mm | 40.5 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-500 | LMF500-20B24 | ||||
Mfr: RSP-320-24 TTI: RSP-320-24 MEAN WELL Availability: 3.681In StockPower Supplies - Chassis Mount AC/DC 321.6W 24V 13.4A PFC | 3.681In Stock | 321.6 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 13.4 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B24 | ||||
Mfr: UHP-350-24 TTI: UHP-350-24 MEAN WELL Availability: 1.110In StockPower Supplies - Chassis Mount O/P +24V14.6A | 1.110In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 14.6 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B24UH | ||||
Mfr: LRS-200-24 TTI: LRS-200-24 MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount 211.2W 24V 8.8A 115Vac or 230Vac | 1In Stock | 211.2 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 8.8 A | Enclosed | 3.75 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1 | LRS-200 | LM200-10B24 LM200-20B24R2 LM200-22B24R2 | ||||
Mfr: LRS-150F-24 TTI: LRS-150F-24 MEAN WELL Availability: 1.304In StockPower Supplies - Chassis Mount AC/DC 156W 24V 6.5A | 1.304In Stock | 156 W | 85 VAC to 132 VAC, 170 VAC to 264 AC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 4 kVAC | 89 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1 | LRS-150F | LM150-20B24 | ||||
786In Stock | 52.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 3 kVAC | 88 % | Industrial | 99 mm | 97 mm | 36 mm | GB 4943.1, IEC 62368-1 | RS-50 | LM50-20B24 | |||||
Mfr: LRS-150-12 TTI: LRS-150-12 MEAN WELL Availability: 780In StockPower Supplies - Chassis Mount AC/DC 150W 12V 12.5A | 780In Stock | 150 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 4 kVAC | 87.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-150 | LM150-20B12 LM150-23B12R2 LM150-22B12 | ||||
2.975In Stock | 15.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.3 A | Enclosed | 3 kVAC | 81 % | Industrial | 62.5 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-15 | LM15-23B12 | |||||
Mfr: LOP-300-24 TTI: LOP-300-24 MEAN WELL Availability: 2.520In Stock1.368 On Order Expected 18-Dec-26 Power Supplies - Chassis Mount 300W 24V 12.5A Medical 2X4 low profile | 2.520In Stock1.368 On Order Expected 18-Dec-26 | 300 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B24 | |||||
920In Stock | 72 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 6 A | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B12 LM75-23B12R2 | |||||
Mfr: RSP-750-24 TTI: RSP-750-24 MEAN WELL Availability: 140In StockPower Supplies - Chassis Mount O/P +24V31.3A | 140In Stock | 751.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 31.3 A | Enclosed | 3 kVAC | 90.5 % | Industrial | 250 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-750 | LMF600-20B24 | ||||
Mfr: RSP-320-27 TTI: RSP-320-27 MEAN WELL Availability: 397In StockPower Supplies - Chassis Mount AC/DC 321.3W 27V 11.9A PFC | 397In Stock | 321.3 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 27 VDC | 11.9 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B27 | ||||
1.055In Stock | 25 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 5 VDC | 5 A | Enclosed | 3 kVAC | 78.5 % | Industrial | 78 mm | 51 mm | 28 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RS-25 | LM25-23B05 | |||||
Mfr: EPS-65S-24 TTI: EPS-65S-24 MEAN WELL Availability: 270In Stock1.800 On Order Expected 13-Jan-27 Power Supplies - Chassis Mount 65W 24V 2.71A 3x2 open frame | 270In Stock1.800 On Order Expected 13-Jan-27 | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 3 kVAC | 90 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-65S | LO65-10B24 | ||||
Mfr: PSP-600-24 TTI: PSP-600-24 MEAN WELL Availability: 328In StockPower Supplies - Chassis Mount 600W 24V 25A PFC/Parallel Func | 328In Stock | 600 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 25 A | Enclosed | 3 kVAC | 86 % | Industrial | 170 mm | 120 mm | 93 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | PSP-600 |