Advanced Energy - Power Supplies - Chassis Mount
803 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCC600-36U-9P TTI: LCC600-36U-9P Advanced Energy / Artesyn Availability: 20In StockPower Supplies - Chassis Mount 600W 90-264VAC 36V O/P Term Block | 20In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 36 VDC | 16.7 A | Enclosed | 4 kVAC | 92 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
100In Stock | 150 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 48 VDC | 3.1 A | Open Frame | 88 % | 101.6 mm | 50.8 mm | 33 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS100-M | ||||||||
Mfr: NGB425S48K TTI: NGB425S48K Advanced Energy / SL Power Availability: 1In StockPower Supplies - Chassis Mount Med 425W 48V | 1In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | ||||||
Mfr: SLB300S12K TTI: SLB300S12K Advanced Energy / SL Power Availability: 18In StockPower Supplies - Chassis Mount 300W 12V 16.7A Class I | 18In Stock | 270 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 22.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | |||||
1In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 5 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 22 mm | IEC 60601-1, IEC 62368-1 | NPS60-M | |||||||
Mfr: LCC600-28U-9P TTI: LCC600-28U-9P Advanced Energy / Artesyn Availability: 0In Stock52 On Order Expected 11-Mar-27 Power Supplies - Chassis Mount 600W 90-264VAC 28V O/P Term Block | 0In Stock52 On Order Expected 11-Mar-27 | 600 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 25 A | Enclosed | 4 kVAC | 93.5 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
Mfr: LCC600-48U-9P TTI: LCC600-48U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 600W 90-264VAC 48V O/P Term Block | 0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 12.5 A | Enclosed | 4 kVAC | 93 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA-C22.2 No. 250.13, CSA 62368-1, EN 55022, EN 61000-3-2, EN 61347-1, EN 61347-2-13, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1, UL 8750 | LCC600 | ||||||
Mfr: LCC1200-28U-4P TTI: LCC1200-28U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 28V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 28 VDC | 42.9 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | |||||
Mfr: LCC1200-48U-4P TTI: LCC1200-48U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 90-264VAC, 48Va.1200W, Conduction Cool, IP65; Fly Leads | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 48 VDC | 25 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | |||||
Mfr: LCC250-12U-4P TTI: LCC250-12U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W12V 20.8A UL+CSA 60950-1 / 60601-1 | 0In Stock | 1.2 kW | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Enclosed | 3 kVAC | 89 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | |||||
Mfr: LCC1200-28U-9P TTI: LCC1200-28U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 28V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 28 VDC | 42.9 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | |||||
Mfr: LCC600-28U-4P TTI: LCC600-28U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 600W 90-264VAC 28V Fly Leads | 0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 25 A | Enclosed | 4 kVAC | 93.5 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
Mfr: LCC1200-48U-9P TTI: LCC1200-48U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 90-264VAC, 48Va.1200W, Conduction Cool; O/P Term Block | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 48 VDC | 25 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | |||||
0In Stock | 150 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 24 VDC | 6.3 A | Open Frame | 88 % | 101.6 mm | 50.8 mm | 33 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS100-M | ||||||||
0In Stock | 120 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 5 VDC | 24 A | Open Frame | 88 % | 101.6 mm | 50.8 mm | 33 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS100-M | ||||||||
Mfr: LCC250-48U-4P TTI: LCC250-48U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 48V @ 5.2A Conduct1.1"ht UL&CSA | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5.2 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | |||||
Mfr: NCF660S12K TTI: NCF660S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 560 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 46.2 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | ||||||
Mfr: NCF425S48K TTI: NCF425S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | ||||||
Mfr: NCF425S24K TTI: NCF425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | ||||||
Mfr: NCF660S48K TTI: NCF660S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 48V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | ||||||
Mfr: NCF660S24K TTI: NCF660S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 24V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 27.2 A | U-Bracket | 4.5 kVAC | 90 % | 178 mm | 101.6 mm | 40.6 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF660 | ||||||
Mfr: NCF425S12K TTI: NCF425S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 365 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 30 A | Open Frame | 4 kVAC | 90 % | 152.4 mm | 73.5 mm | 38.1 mm | EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1 | NCF425 | ||||||
0In Stock | 130 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 3 Output | 5 VDC | 18 A | 12 VDC | 9 A | Open Frame | 82 % | 101.6 mm | 50.8 mm | 32.7 mm | CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368 | LPT101-M | LPT100-M | |||||
Mfr: NGB250S24K TTI: NGB250S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 24V | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 10.4 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | |||||
Mfr: NGB660S48K TTI: NGB660S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 660W 48V | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 13.6 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 152.4 mm | 101.6 mm | 39.4 mm | CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | NGB250 |