MEAN WELL - Power Supplies - Chassis Mount
2.035 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-200-24 TTI: UHP-200-24 MEAN WELL Availability: 808In StockPower Supplies - Chassis Mount AC/DC 201.6W 24V 8.4A PFC | 808In Stock | 201.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | UHP-200 | ||||||
Mfr: UHP-500-24 TTI: UHP-500-24 MEAN WELL Availability: 12In StockPower Supplies - Chassis Mount AC/DC 501.6W 24V20.9A PFC | 12In Stock | 501.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 20.9 A | Enclosed | 3.75 kVAC | 94.5 % | Industrial | 232 mm | 81 mm | 31 mm | UHP-500 | LMF350-23B24UH | |||||
1.703In Stock | 25.2 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 12 VDC | 2.1 A | Enclosed | 3 kVAC | 81.5 % | Industrial | 78 mm | 51 mm | 28 mm | RS-25 | LM25-23B12 | ||||||
Mfr: LRS-100-24 TTI: LRS-100-24 MEAN WELL Availability: 2.883In StockPower Supplies - Chassis Mount AC/DC 108W 24V 4.5A | 2.883In Stock | 108 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 4 kVAC | 90 % | Industrial | 129 mm | 97 mm | 30 mm | LRS-100 | LM100-20B24 LM100-23B24R2 | |||||
Mfr: RSP-200-24 TTI: RSP-200-24 MEAN WELL Availability: 798In StockPower Supplies - Chassis Mount 201.6W 24V 8.4A PS W/PFC Function | 798In Stock | 201.6 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | RSP-200 | LMF200-23B24 | |||||
1.845In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 625 mA | Enclosed | 3 kVAC | 82 % | Industrial | 62.5 mm | 51 mm | 28 mm | RS-15 | LM15-23B24 | ||||||
510In Stock | 36 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 1.5 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | LRS-35 | LM35-20B24 LM35-23B24R2 | ||||||
Mfr: UHP-350-24 TTI: UHP-350-24 MEAN WELL Availability: 1.110In StockPower Supplies - Chassis Mount O/P +24V14.6A | 1.110In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 14.6 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | UHP-350 | LMF200-23B24UH | |||||
989In Stock2.280 On Order Expected 12-Feb-27 | 26.4 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 1.1 A | Enclosed | 3 kVAC | 86 % | Industrial | 78 mm | 51 mm | 28 mm | RS-25 | LM25-23B24 | ||||||
0In Stock900 On Order Expected 13-Nov-26 | 156 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | RS-150 | LM150-20B24 | ||||||
Mfr: RSP-500-24 TTI: RSP-500-24 MEAN WELL Availability: 708In StockPower Supplies - Chassis Mount 504W 24V 21A Power Supply W/PFC | 708In Stock | 504 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 21 A | Enclosed | 3 kVAC | 89 % | Industrial | 230 mm | 127 mm | 40.5 mm | RSP-500 | LMF500-20B24 | |||||
Mfr: RSP-320-24 TTI: RSP-320-24 MEAN WELL Availability: 3.921In StockPower Supplies - Chassis Mount AC/DC 321.6W 24V 13.4A PFC | 3.921In Stock | 321.6 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 13.4 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | RSP-320 | LMF320-23B24 | |||||
Mfr: LRS-150-24 TTI: LRS-150-24 MEAN WELL Availability: 751In Stock1.220 On Order Expected 12-Feb-27 Power Supplies - Chassis Mount 156W 24V 6.5A AC/DC | 751In Stock1.220 On Order Expected 12-Feb-27 | 156 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 4 kVAC | 89 % | Industrial | 159 mm | 97 mm | 30 mm | LRS-150 | LM150-20B24 LM150-23B24R2 LM150-22B24 | |||||
3.321In Stock | 52.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | LRS-50 | LM50-20B24 LM50-23B24R2 | ||||||
Mfr: LRS-150F-24 TTI: LRS-150F-24 MEAN WELL Availability: 1.304In StockPower Supplies - Chassis Mount AC/DC 156W 24V 6.5A | 1.304In Stock | 156 W | 85 VAC to 132 VAC, 170 VAC to 264 AC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 4 kVAC | 89 % | Industrial | 159 mm | 97 mm | 30 mm | LRS-150F | LM150-20B24 | |||||
1.223In Stock | 43.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 3 A | 15 VDC | 1.6 A | Open Frame | 3 kVAC | 75 % | Industrial | 127 mm | 76 mm | 28 mm | PT-45 | |||||
Mfr: LRS-150F-12 TTI: LRS-150F-12 MEAN WELL Availability: 407In StockPower Supplies - Chassis Mount AC/DC 150W 12V 12.5A | 407In Stock | 150 W | 85 VAC to 132 VAC, 170 VAC to 264 AC, 240 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 4 kVAC | 87.5 % | Industrial | 159 mm | 97 mm | 30 mm | LRS-150F | LM150-20B12 | |||||
54In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 3 A | Enclosed | 3 kVAC | 77 % | Industrial | 62.5 mm | 51 mm | 28 mm | RS-15 | LM15-23B05 | ||||||
Mfr: LRS-200-24 TTI: LRS-200-24 MEAN WELL Availability: 2In StockPower Supplies - Chassis Mount 211.2W 24V 8.8A 115Vac or 230Vac | 2In Stock | 211.2 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 24 VDC | 8.8 A | Enclosed | 3.75 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | LRS-200 | LM200-10B24 LM200-20B24R2 LM200-22B24R2 | |||||
Mfr: LRS-150-12 TTI: LRS-150-12 MEAN WELL Availability: 1.130In StockPower Supplies - Chassis Mount AC/DC 150W 12V 12.5A | 1.130In Stock | 150 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 4 kVAC | 87.5 % | Industrial | 159 mm | 97 mm | 30 mm | LRS-150 | LM150-20B12 LM150-23B12R2 LM150-22B12 | |||||
806In Stock | 52.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 3 kVAC | 88 % | Industrial | 99 mm | 97 mm | 36 mm | RS-50 | LM50-20B24 | ||||||
Mfr: PSP-600-24 TTI: PSP-600-24 MEAN WELL Availability: 328In StockPower Supplies - Chassis Mount 600W 24V 25A PFC/Parallel Func | 328In Stock | 600 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 24 VDC | 25 A | Enclosed | 3 kVAC | 86 % | Industrial | 170 mm | 120 mm | 93 mm | PSP-600 | ||||||
1.075In Stock | 25 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 5 VDC | 5 A | Enclosed | 3 kVAC | 78.5 % | Industrial | 78 mm | 51 mm | 28 mm | RS-25 | LM25-23B05 | ||||||
Mfr: RSP-150-24 TTI: RSP-150-24 MEAN WELL Availability: 61In StockPower Supplies - Chassis Mount AC/DC 151.2W 24V 6.3A PFC | 61In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Enclosed | 4 kVAC | 89 % | Industrial | 199 mm | 99 mm | 30 mm | RSP-150 | LMF150-23B24 | |||||
Mfr: EPS-65S-24 TTI: EPS-65S-24 MEAN WELL Availability: 270In Stock1.800 On Order Expected 13-Jan-27 Power Supplies - Chassis Mount 65W 24V 2.71A 3x2 open frame | 270In Stock1.800 On Order Expected 13-Jan-27 | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 3 kVAC | 90 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | EPS-65S | LO65-10B24 |