Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 20 A | Enclosed | 4 kVAC | 86 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | ||||||
0In Stock | 130 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 3 Output | 5 VDC | 18 A | 12 VDC | 9 A | Open Frame | 82 % | 101.6 mm | 50.8 mm | 32.7 mm | CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368 | LPT101-M | LPT100-M | |||||
0In Stock | 49 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 5 VDC | 5 A | 12 VDC | 2 A | Open Frame | 4 kVAC | 78 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPD-60 | |||||
Mfr: MSP-300-24 TTI: MSP-300-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V14A | 0In Stock | 336 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 14 A | Enclosed | 4 kVAC | 87 % | 199 mm | 105 mm | 41 mm | IEC 60601-1 | MSP-300 | ||||||
Mfr: RPS-200-12-C TTI: RPS-200-12-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 12V 80-264Vac with case 2xMOPP | 0In Stock | 200.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 4 kVAC | 93 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B12-C | |||||
Mfr: RPS-200-24-C TTI: RPS-200-24-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 24V 80-264Vac with case 2xMOPP | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 4 kVAC | 94 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B24-C | |||||
Mfr: PSC-160A-C TTI: PSC-160A-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 160W 13.8V 7.6A 4A stdby enclosed | 0In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 13.8 VDC | 7.6 A | 13.8 VDC | 4 A | Enclosed | 3 kVAC | 88 % | Industrial | 155.4 mm | 85 mm | 37 mm | IEC 62368-1 | PSC-160 | |||
Mfr: NGB250S24K TTI: NGB250S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 250W 24V | 0In Stock | 250 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 10.4 A | U-Bracket | 4.5 kVAC | 90 % | Industrial | 103.15 mm | 54.1 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB250 | |||||
Mfr: UHP-350-48 TTI: UHP-350-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A W/ PFC | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B48UH | ||||
Mfr: UHP-350R-12 TTI: UHP-350R-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 12V 29.2A Redundant Function | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 29.2 A | Enclosed | 3.75 kVAC | 91 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
0In Stock | 300 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-320 | ||||||
Mfr: EPP-500-24 TTI: EPP-500-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC POWER SUPPLY | 0In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 20.8 A | Open Frame | 3 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B24 | ||||
Mfr: SLB300S24K TTI: SLB300S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 300W 24V 8.35A Class I | 0In Stock | 300 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | |||||
0In Stock | 45 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 3.75 A | Open Frame | 3 kVAC | 87 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-45 | ||||||
0In Stock | 42.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 3 A | 12 VDC | 2 A | Open Frame | 3 kVAC | 75 % | Industrial | 127 mm | 76 mm | 28 mm | IEC 62368-1 | PT-45 | ||||
0In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 27.1 A | U-Bracket | 4 kVAC | 94 % | Industrial | 152.4 mm | 101.6 mm | 39.97 mm | GB 4943.1, IEC 62368-1 | PQU650 | ||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | |||||||
Mfr: RPS-120-48 TTI: RPS-120-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V2.5A | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Open Frame | 4 kVAC | 91 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B48 | |||||
Mfr: NGB660S24K TTI: NGB660S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 660W 24V | 0In Stock | 660 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 27.2 A | U-Bracket | 90 % | Industrial | 152.4 mm (6 in) | 101.6 mm (4 in) | 40.64 mm (1.6 in) | CSA 60601-1, IEC 60601-1, IEC 62368-1, UL 60601-1 | NGB660 | ||||||
Mfr: UHP-1500-48 TTI: UHP-1500-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 48V 31.5A | 0In Stock | 1.512 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 48 VDC | 31.5 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500 | |||||
Mfr: RPS-300-12-C TTI: RPS-300-12-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A 3x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Enclosed | 4 kVAC | 90 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B12-C | |||||
Mfr: HRPG-600-48 TTI: HRPG-600-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 624W 48V 13A W/PFC Function | 0In Stock | 624 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 13 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-600 | LMF600-20B48 | ||||
Mfr: RPS-160-12 TTI: RPS-160-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 159.8W 12V 12.9A W/PFC Function | 0In Stock | 159.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 12.9 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | LOF120-20B12 | |||||
0In Stock | 75 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 5 A | Enclosed | 3 kVAC | 88 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | LMF75-20B15 | |||||
Mfr: HRP-450-24 TTI: HRP-450-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 451.2W 24V 18.8A PFC | 0In Stock | 451.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 18.8 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-450 |