Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LOP-400-48 TTI: LOP-400-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 403.2W 48V 8.4A 3x5 medical | 0In Stock | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 8.4 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 27.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-400 | LOF-350-20B48 | ||||
Mfr: CSP-3000-250 TTI: CSP-3000-250 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3000W 180-264VAC 250V 12A | 0In Stock | 3 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 250 VDC | 12 A | Enclosed | 3 kVAC | 92.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | GB 4943.1, IEC 62368-1 | CSP-3000 | |||||
Mfr: NGB425S24K TTI: NGB425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 425W 24V | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | ||||||
0In Stock | 100 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 20 A | Enclosed | 4 kVAC | 86 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | ||||||
0In Stock | 64.6 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 5 A | 12 VDC | 2.8 A | Enclosed | 3 kVAC | 76 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RT-65 | LM75-10C051212-28 | |||
0In Stock | 158.4 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 48 VDC | 3.3 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B48 | |||||
Mfr: LPP-150-24 TTI: LPP-150-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 24V 6.3A With PFC Function | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Open Frame | 3 kVAC | 85 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | |||||
Mfr: UHP-500-48 TTI: UHP-500-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V10.45A | 0In Stock | 501.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 10.45 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B48UH | ||||
Mfr: RSP-2400-48 TTI: RSP-2400-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 48V 50A ACTIVE PFC FUNCTION | 0In Stock | 2.4 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 50 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-2400 | |||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | ||||||
Mfr: BIC-2200-12CAN TTI: BIC-2200-12CAN MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2160W 180-264VAC 12VDC 180A or 1800W 10-15VDC 180-264VAC CANBus protocol | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 12 VDC | 180 A | Enclosed | 3 kVAC | 90 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200CAN | |||||
Mfr: LOP-300-12 TTI: LOP-300-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A Medical 2X4 low profile | 0In Stock | 300 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Open Frame | 4 kVAC | 92.5 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B12 | |||||
Mfr: RSP-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V2.1A | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 2.1 A | Enclosed | 4 kVAC | 88 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | LMF100-23B48 | ||||
0In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 90 A | Enclosed | 3 kVAC | 84 % | Industrial | 230 mm | 127 mm | 40.5 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-500 | LMF500-20B05 | |||||
Mfr: ERP-350-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 349.2W 36V 9.7A 180- 264Vac Enclosed | 0In Stock | 349.2 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 36 VDC | 9.7 A | Enclosed | 3 kVAC | 90 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERP-350 | |||||
Mfr: NSP-1000-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 60V 16.8A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47 | 0In Stock | 1.008 kW | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 16.8 A | Enclosed | 4 kVAC | 94 % | Industrial | 230 mm | 127 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-1000 | |||||
Mfr: NSP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.5W 7.5V 13.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.5 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 7.5 VDC | 13.4 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | |||||
Mfr: NSP-150-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 36V 4.2A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 151.2 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 36 VDC | 4.2 A | Enclosed | 4.2 kVAC | 92.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-150 | |||||
Mfr: NSP-200-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 15V 13.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | |||||
Mfr: NSP-200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 48V 4.2A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | |||||
Mfr: NSP-2400-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 24V 100A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.4 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 15 VDC | 100 A | Enclosed | 4 kVAC | 91 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | |||||
0In Stock | 450 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 90 A | Enclosed | 4.2 kVAC | 90 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | ||||||
0In Stock | 500 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 100 A | Enclosed | 4.2 kVAC | 90 % | Industrial | 199 mm | 105 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-750 | ||||||
0In Stock | 75 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 15 A | Enclosed | 4.2 kVAC | 90.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-75 | ||||||
0In Stock | 78 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 1.3 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-75 |