• Power Supplies - Chassis Mount

Power Supplies - Chassis Mount

4.157 Results
4.157 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: LSP-160-5T
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 160W 5V 32A Terminal Block Conn

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
160 W
100 VAC to 264 VAC, 141 VDC to 370 VDC
1 Output
5 VDC
32 A
Enclosed
3.75 kVAC
89.5 %
Industrial
194 mm
55 mm
20 mm
GB 4943.1
LSP-160
Datasheet
Mfr: LSP-160R-4.2T
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 134.4W 4.2V 32A W/ Current Sharing

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
134.4 W
100 VAC to 264 VAC, 141 VDC to 370 VDC
1 Output
4.2 VDC
32 A
Enclosed
3.75 kVAC
87.5 %
Industrial
194 mm
55 mm
20 mm
GB 4943.1
LSP-160
Datasheet
Mfr: SLB125S24K
TTI: Not Assigned
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount 125W 24V

0In Stock

Please adjust quantity to Min / Mult value
125 W
90 VAC to 264 VAC
1 Output
24 VDC
5.2 A
Open Frame
4 kVAC
89 %
Industrial
101.6 mm
50.8 mm
32.1 mm
CSA 60601-1, EN 62368-1, IEC 60601-1, IEC 62368-1, UL 60601-1
SLB125
Datasheet
Mfr: PAAM20-14C
TTI: Not Assigned
Power Partners / TT Electronics
Availability:

0In Stock

Power Supplies - Chassis Mount 20W/24V MED AC/DC ENCAP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 W
90 VAC to 305 VAC, 127 VDC to 430 VDC
1 Output
24 VDC
833 mA
Encapsulated
4 kVAC
82 %
Industrial
96 mm
53.9 mm
29 mm
IEC 60601-1
PAAM20
Datasheet
Mfr: RSP-100-7.5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 101.25W 7.5V 13.5A Power Supply W/PFC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
101.25 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
7.5 VDC
13.5 A
Enclosed
4 kVAC
87 %
Industrial
179 mm
99 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
RSP-100
Datasheet
Mfr: PS3V-030AF24P
TTI: Not Assigned
IDEC
Availability:

0In Stock

Power Supplies - Chassis Mount POWER SUPPLY PS3V SERIES

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 W
85 VAC to 264 VAC
1 Output
24 VDC
1.3 A
Enclosed
3 kVAC
84 %
Industrial
101 mm
68.5 mm
34.5 mm
IEC 61010-1, IEC 62368-1
PS3V
Datasheet
Mfr: HEP-2300-380
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.3 kW
90 VAC to 305 VAC, 250 VDC to 431 VDC
1 Output
380 VDC
6.9 A
Enclosed
6 kVDC
95.5 %
Industrial
375 mm
280 mm
88 mm
IEC 62368-1
HEP-2300-HV
Datasheet
Mfr: BIC-2200-96CAN
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount Bidirectional Power Supply AC to DC 2160W 180-264VAC 96VDC 22.5A DC to AC 1800W 96-112Vdc In 18.75A 180-264VAC out

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.16 kW
180 VAC to 264 VAC
1 Output
96 VDC
22.5 A
Enclosed
3 kVAC
93 %
Industrial
330 mm
140 mm
41 mm
IEC 62368-1
BIC-2200CAN
Datasheet
Mfr: LAD-120A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount POWER SUPPLY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
13.8 VDC
7.7 A
13.8 VDC
1 A
Enclosed
3 kVAC
86 %
Industrial
159 mm
97 mm
30 mm
IEC 62368-1
LAD-120
Datasheet
Mfr: LAD-120C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount POWER SUPPLY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120.35 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
2 Output
41.5 VDC
1.9 A
41.5 VDC
1 A
Enclosed
3 kVAC
88 %
Industrial
159 mm
97 mm
30 mm
IEC 62368-1
LAD-120
Datasheet
Mfr: LAD-600CU
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount POWER SUPPLY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
599.67 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC
2 Output
41.5 VDC
11.45 A
41.5 VDC
3 A
Enclosed
3 kVAC
91 %
Industrial
225 mm
124 mm
41 mm
IEC 62368-1
LAD-600U
Datasheet
Mfr: RST-15K-380
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount POWER SUPPLY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15.03 kW
196 VAC to 305 VAC, 340 VAC to 530 VAC
1 Output
380 VDC
45 A
Enclosed
4.3 kVDC
94 %
Industrial
540 mm
424 mm
83.5 mm
IEC 62368-1
RST-15K
Datasheet
Mfr: RPS-160-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 159.5W 15V 10.3A W/PFC Function

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
159.5 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
10.3 A
Open Frame
4 kVAC
87 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPS-160
LOF120-20B15
Datasheet
Mfr: HRP-200-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 200.4W 12V 16.7A W/PFC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200.4 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
16.7 A
Enclosed
3 kVAC
88 %
Industrial
199 mm
98 mm
38 mm
IEC 62368-1
HRP-200
LMF200-23B12
Datasheet
Mfr: HRPG-450-24
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +24V18.8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
451.2 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
18.8 A
Enclosed
3 kVAC
88 %
Industrial
218 mm
105 mm
41 mm
IEC 62368-1
HRPG-450
Datasheet
Mfr: HRP-200-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 205.2W 36V 5.7A W/PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
205.2 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
5.7 A
Enclosed
3 kVAC
89 %
Industrial
199 mm
98 mm
38 mm
IEC 62368-1
HRP-200
Datasheet
Mfr: SCP-50-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P 13.8V/3.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
49.7 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
13.8 VDC
3.6 A
Enclosed
3 kVAC
81 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
SCP-50
Datasheet
Mfr: RD-85B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 88W 5V/8Z 24V/2A Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
88 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
8 A
24 VDC
2 A
Enclosed
3 kVAC
80 %
Industrial
159 mm
97 mm
38 mm
IEC 62368-1
RD-85
LM75-10D0524-20
LM75-10A0524-20
Datasheet
Mfr: RID-125-1224
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 133.2W 12V/3.7A 24V/3.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
133.2 W
88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 373 VDC
2 Output
12 VDC
3.7 A
24 VDC
3.7 A
Enclosed
3 kVAC
85 %
Industrial
199 mm
98 mm
38 mm
IEC 62368-1
RID-125
Datasheet
Mfr: RID-65A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 66W 5V/6A 12V/3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
66 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
6 A
12 VDC
3 A
Enclosed
3 kVAC
81 %
Industrial
129 mm
98 mm
38 mm
IEC 62368-1
RID-65
LM75-10D0512-30
Datasheet
Mfr: RPT-160A
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 5V14A 12V5.5A -5V1A 145W, ACTIVE PFC

Not Available Online

Call
or
View Details
145 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
3 Output
5 VDC
14 A
12 VDC
5.5 A
Open Frame
4 kVAC
84 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPT-160
Datasheet
Mfr: RPTG-160D
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Not Recommended for New Designs
Power Supplies - Chassis Mount 5V11A 12V5A 24V1.2A 5Vsb, ACTIVE PFC

Not Available Online

Call
or
View Details
147.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
3 Output
5 VDC
11 A
12 VDC
5 A
Open Frame
4 kVAC
83 %
127 mm
76.2 mm
34.6 mm
IEC 60601-1
RPTG-160
Datasheet
Mfr: RS-15-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 15W 48V 0.313A

Not Available Online

Call
or
View Details
15 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
313 mA
Enclosed
3 kVAC
82 %
Industrial
62.5 mm
51 mm
28 mm
CNS 15598-1, GB 4943.1, IEC 62368-1
RS-15
LM15-23B48
Datasheet
Mfr: SCP-75-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 74.5W 13.8V 5.4A BattCharge/SecDevice

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
74.5 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
13.8 VDC
5.4 A
Enclosed
3 kVAC
80 %
Industrial
159 mm
97 mm
38 mm
IEC 62368-1
SCP-75
Datasheet
Mfr: NPS22-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 5V output 25W 2"x4" Medical &Non-Medical

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
1 Output
5 VDC
8 A
Open Frame
87 %
Industrial
101.6 mm
50.8 mm
21.8 mm
CSA 60601-1, CSA 60950-1, EN 55022, EN 61000-3-2, UL 60601-1, UL 60950-1
NPS22-M
  • ...
  • 11
  • 12
  • 13