Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP150R-96S36J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 36v 150W 3" x 5" | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 36 VDC | 4.2 A | Open Frame | 4 kVAC | 84 % | Industrial | 151.13 mm (5.95 in) | 86.36 mm (3.4 in) | 40.64 mm (1.6 in) | IEC 60601-1, IEC 62368-1 | TLP150 | |||||
0In Stock | 76.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 3.2 A | Enclosed | 3 kVAC | 88.5 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | LMF75-20B24 | |||||
0In Stock | 75.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 2.1 A | Enclosed | 3 kVAC | 89 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | ||||||
0In Stock | 76.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 1.6 A | Enclosed | 3 kVAC | 89 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | LMF75-20B48 | |||||
0In Stock | 130 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 3 Output | 5 VDC | 18 A | 24 VDC | 3 A | Open Frame | 82 % | 101.6 mm | 50.8 mm | 32.7 mm | CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368 | LPT101-M | LPT100-M | |||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 15 VDC | 16.6 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | |||||||
0In Stock | 75 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 5 A | Open Frame | 3 kVAC | 90 % | Industrial | 175 mm | 60 mm | 27 mm | IEC 62368-1 | ELP-75 | ||||||
Mfr: HRP-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 104.4W 36V 2.9A W/PF | 0In Stock | 104.4 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 2.9 A | Enclosed | 3 kVAC | 89 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-100 | |||||
0In Stock | 200 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 4 Output | 5 VDC | 18 A | 12 VDC | 9 A | U-Bracket | 84 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | CSA 60601-1, CSA 62368, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368 | LPQ200-M | LPQ200-M | ||||
Mfr: LCC250-24U-7PE TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 24V @ 10.4A Convect 1.5" ht TUV | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Enclosed | 3 kVAC | 91 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | |||||
Mfr: EPS-35-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 35.25W 7.5V 4.7A Open Frame | 0In Stock | 35.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 4.7 A | Open Frame | 3 kVAC | 84 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-35 | |||||
Mfr: EPP-300-27 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 300.24W 27V 11.12A Power Supply W/PFC | Not Available Online | 300.24 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 27 VDC | 11.12 A | Open Frame | 3 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 35 mm | IEC 62368-1 | EPP-300 | LOF350-20B27 | ||||
Mfr: EPP-100-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 75W 15V 5A 100W w/forced air | Not Available Online | 100.05 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 6.67 A | Open Frame | 3 kVAC | 91 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 | |||||
Mfr: MSP-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V4.5A | 0In Stock | 108 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 4 kVAC | 88.5 % | 159 mm | 97 mm | 38 mm | IEC 60601-1 | MSP-100 | ||||||
Mfr: RSP-320-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +3.3V60A | 0In Stock | 198 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3 kVAC | 79.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | |||||
Mfr: MSP-200-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 132W 3.3V 40A Medical PS W/PFC | 0In Stock | 132 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 40 A | Enclosed | 4 kVAC | 80 % | 199 mm | 98 mm | 38 mm | IEC 60601-1 | MSP-200 | ||||||
0In Stock | 200 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 5 VDC | 40 A | Enclosed | 3 kVAC | 85.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | LMF200-23B05 | |||||
0In Stock | 75 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 5 A | Enclosed | 4 kVAC | 86 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-75 | LMF75-20B15 | |||||
Mfr: EPP-300-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 300W 48V 6.25A Power Supply W/PFC | Not Available Online | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 6.25 A | Open Frame | 3 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 35 mm | IEC 62368-1 | EPP-300 | LOF350-20B48 | ||||
Mfr: RSP-150-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +7.5V/20A | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 20 A | Enclosed | 4 kVAC | 88.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | |||||
Mfr: RSP-150-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 151.2W 27V 5.6A PFC | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 5.6 A | Enclosed | 4 kVAC | 89.5 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | |||||
Mfr: RSP-75-3.3 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 49.5W 3.3V 15A w/PFC Enclosed | Not Available Online | 49.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 15 A | Enclosed | 4 kVAC | 76 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-75 | |||||
Mfr: RSP-100-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 13.5V 7.5A P ower Supply W/PFC | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.5 VDC | 7.5 A | Enclosed | 4 kVAC | 86.5 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
Mfr: MSP-600-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V27A | 0In Stock | 648 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 4 kVAC | 88 % | 218 mm | 105 mm | 63.5 mm | IEC 60601-1 | MSP-600 | ||||||
0In Stock | 360 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 12 VDC | 30 A | Open Frame | Industrial | 127 mm | 76.2 mm | 34.6 mm | EN IEC 62368-1, IEC 62368-1 | LPS360-M |