Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-500-24-TF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 499.2W 24V 20.8A AC/DC | 0In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 20.8 A | Enclosed | 4 kVAC | 93 % | 130 mm | 86 mm | 58.5 mm | IEC 60601-1 | RPS-500 | ||||||
Mfr: UHP-1500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 24V 62.5A | 0In Stock | 1.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 62.5 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500 | |||||
Mfr: S8FS-G15005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 150 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 5 VDC | 21 A | Enclosed | 3 kVAC | 81 % | Industrial | 159 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG15005C | |||||
Mfr: S8FS-G05024CE TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 3 kVAC | 89 % | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05024CE | ||||||
Mfr: S8FS-G15024CE TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 150 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 90 % | 159 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG15024CE | ||||||
0In Stock | 100 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 1 Output | 5 VDC | 16 A | Enclosed | 3 kVAC | 77 % | Industrial | 162.6 mm | 95 mm | 38 mm | PS3X | |||||||
0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 13 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150N3 | ||||||
0In Stock | 324 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 9 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300N3 | ||||||
Mfr: HRP-300N3-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 48V 7A | 0In Stock | 336 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 7 A | Enclosed | 3 kVAC | 89 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300N3 | |||||
0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 25 A | Open Frame | 5.656 kVDC | 95 % | Industrial | 127 mm | 76.2 mm | 37.36 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQC600 | ||||||
Mfr: HEP-1000-24CAN TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 24V 42A PS, 27.6Vfloat 35A Battery Charger, Terminal, CANBus and PV/PC Programmable | 0In Stock | 1 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3 kVAC | 95 % | Industrial | 310 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-1000 | |||||
Mfr: PAAM15-11C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 15W/9V MED AC/DC ENCAP | 0In Stock | 15 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 9 VDC | 1.666 A | Encapsulated | 4 kVAC | 80 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM15 | |||||
Mfr: PAAM60-14C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/24V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 2.5 A | Encapsulated | 4 kVAC | 87 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | |||||
Mfr: CLP0612FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 600 W | 90 VAC to 265 VAC | 1 Output | 12 VDC | 50 A | Open Frame | 3 kVAC | 92.7 % | Industrial | 152.4 mm | 76.2 mm | 35 mm | |||||||
Mfr: UHP-500-55 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 500 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 55 VDC | 8.9 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B54UH | ||||
Mfr: HRP-150N3-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 3.3 A | Enclosed | 3 kVAC | 89 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150N3 | |||||
0In Stock | 324 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300N3 | ||||||
0In Stock | 636 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 53 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRP-600N3 | ||||||
Mfr: LRS-450-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 450 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 12 VDC | 37.5 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 225 mm | 124 mm | 35 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-450 | LM450-12B12 LM450-20B12 | ||||
Mfr: LRS-450-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 450W 15V 30A | 0In Stock | 450 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 15 VDC | 30 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 225 mm | 124 mm | 35 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-450 | LM450-12B15 LM450-20B15 | ||||
0In Stock | 375 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 5 VDC | 75 A | Enclosed | 3.75 kVAC | 87 % | Industrial | 225 mm | 124 mm | 35 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-450 | ||||||
Mfr: UHP-1500-115 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 90-264VIN 115VOUT | 0In Stock | 1.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 115 VDC | 13.05 A | Enclosed | 6 kVDC | 95 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500-HV | |||||
Mfr: NSP-1000-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1000.8W 12V 83.4A 85-305Vac, CANBus Protocol, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1, SEMI47 | 0In Stock | 1.0008 kW | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 83.4 A | Enclosed | 4 kVAC | 92 % | Industrial | 230 mm | 127 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-1000 | |||||
0In Stock | 100 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 20 A | Enclosed | 4.2 kVAC | 90 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | ||||||
Mfr: NSP-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 12V 12.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 150 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 4.2 kVAC | 93 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-150 |