Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRS-100-15 TTI: LRS-100-15 MEAN WELL Availability: 1.495In StockPower Supplies - Chassis Mount AC/DC 105W 15V 7A | 1.495In Stock | 105 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 15 VDC | 7 A | Enclosed | 4 kVAC | 88.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B15 LM100-23B15R2 | ||||
9.773In Stock | 76.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 3.2 A | Enclosed | 4 kVAC | 90.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B24 LM75-23B24R2 | |||||
Mfr: RSP-200-12 TTI: RSP-200-12 MEAN WELL Availability: 723In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A PS W/PFC Function | 723In Stock | 200.4 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | LMF200-23B12 | ||||
Mfr: RSP-2000-24 TTI: RSP-2000-24 MEAN WELL Availability: 18In StockPower Supplies - Chassis Mount 1920W 24V 80A Front End PS w/PFC | 18In Stock | 1.92 kW | 90 VAC to 264 VAC, 250 VDC to 320 VDC | 1 Output | 24 VDC | 80 A | Enclosed | 3 kVAC | 90.5 % | Industrial | 295 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-2000 | |||||
Mfr: LOP-300-24 TTI: LOP-300-24 MEAN WELL Availability: 2.520In Stock1.368 On Order Expected 18-Dec-26 Power Supplies - Chassis Mount 300W 24V 12.5A Medical 2X4 low profile | 2.520In Stock1.368 On Order Expected 18-Dec-26 | 300 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B24 | |||||
920In Stock | 72 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 6 A | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-75 | LM75-20B12 LM75-23B12R2 | |||||
Mfr: RSP-750-24 TTI: RSP-750-24 MEAN WELL Availability: 140In StockPower Supplies - Chassis Mount O/P +24V31.3A | 140In Stock | 751.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 31.3 A | Enclosed | 3 kVAC | 90.5 % | Industrial | 250 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-750 | LMF600-20B24 | ||||
Mfr: RSP-320-27 TTI: RSP-320-27 MEAN WELL Availability: 397In StockPower Supplies - Chassis Mount AC/DC 321.3W 27V 11.9A PFC | 397In Stock | 321.3 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 27 VDC | 11.9 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B27 | ||||
469In Stock | 45 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 3 A | Open Frame | 3 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-45 | ||||||
Mfr: RSP-320-48 TTI: RSP-320-48 MEAN WELL Availability: 9In StockPower Supplies - Chassis Mount 321.6W 48V 6.7A W/ PFC | 9In Stock | 321.6 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 48 VDC | 6.7 A | Enclosed | 3 kVAC | 90 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B48 | ||||
Mfr: RSP-3000-24 TTI: RSP-3000-24 MEAN WELL Availability: 24In StockPower Supplies - Chassis Mount 3000W 24V 125A W/PFC | 24In Stock | 3 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 24 VDC | 125 A | Enclosed | 3 kVAC | 90 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-3000 | |||||
480In Stock | 76.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 3.2 A | Enclosed | 3 kVAC | 88.5 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RS-75 | LM75-20B24 | |||||
Mfr: HRP-600-24 TTI: HRP-600-24 MEAN WELL Availability: 236In Stock696 On Order Expected Power Supplies - Chassis Mount AC/DC 648W 24V 27A | 236In Stock696 On Order Expected | 648 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B24 | ||||
Mfr: RSP-320-12 TTI: RSP-320-12 MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC 320.4W 12V 26.7A PFC | 1In Stock | 320.4 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 12 VDC | 26.7 A | Enclosed | 3 kVAC | 88 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B12 | ||||
Mfr: ERPF-400-24 TTI: ERPF-400-24 MEAN WELL Availability: 3In StockPower Supplies - Chassis Mount 400.8W 24V 16.7A Sign Panel PwrSupply | 3In Stock | 400.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 16.7 A | Enclosed | 3 kVAC | 90 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERPF-400 | |||||
9In Stock | 45.5 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 4 Output | 5 VDC | 5 A | 12 VDC | 1 A | Enclosed | 3 kVAC | 74 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RQ-50 | ||||
Mfr: IRM-30-24ST TTI: IRM-30-24ST MEAN WELL Availability: 1.068In StockPower Supplies - Chassis Mount 31.2W 24V 1.3A Screw terminal style | 1.068In Stock | 31.2 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 1.3 A | Encapsulated | 4.2 kVAC | 88.5 % | Industrial | 91 mm | 39.5 mm | 28.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-30 | |||||
Mfr: EPP-200-12 TTI: EPP-200-12 MEAN WELL Availability: 10In Stock360 On Order Expected 13-Jan-27 Power Supplies - Chassis Mount 200.4W 12V 16.7A 2x4 open frame W/PFC | 10In Stock360 On Order Expected 13-Jan-27 | 200.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Open Frame | 3 kVAC | 93 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-200 | LOF225-20B12 | ||||
1.527In Stock | 65.04 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 2.71 A | Open Frame | 3 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-65 | ||||||
Mfr: RPS-400-12 TTI: RPS-400-12 MEAN WELL Availability: 33In StockPower Supplies - Chassis Mount 400W 12V 80-264Vac 2xMOPP Class I | 33In Stock | 399.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 33.3 A | Open Frame | 4 kVAC | 91.5 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-400 | LOF450-20B12 | |||||
Mfr: RPS-500-24 TTI: RPS-500-24 MEAN WELL Availability: 267In StockPower Supplies - Chassis Mount 499.2W 24V 20.8A 3x5 Med Open | 267In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 20.8 A | Open Frame | 4 kVAC | 93 % | 127 mm | 76.2 mm | 41 mm | IEC 60601-1 | RPS-500 | LOF550-20B24 | |||||
Mfr: EPS-65-24-C TTI: EPS-65-24-C MEAN WELL Availability: 798In StockPower Supplies - Chassis Mount 65.04W 24V 2.71A L-Bracket + Cover | 798In Stock | 65.04 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 2.71 A | Enclosed | 3 kVAC | 88 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-65 | |||||
Mfr: RPS-160-24 TTI: RPS-160-24 MEAN WELL Availability: 90In Stock1.440 On Order Expected Power Supplies - Chassis Mount 161W 24V 6.5A W/PFC Function | 90In Stock1.440 On Order Expected | 161 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | LOF120-20B24 | |||||
Mfr: HRPG-450-48 TTI: HRPG-450-48 MEAN WELL Availability: 241In StockPower Supplies - Chassis Mount 456W 48V 9.5A W/PFC EISA Compliant | 241In Stock | 456 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 9.5 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | |||||
1.778In Stock | 50 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 5 VDC | 10 A | Enclosed | 4 kVAC | 83 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B05 LM50-23B05R2 |