Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 600.02 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 2 Output | 27.6 VDC | 18.74 A | 27.6 VDC | 3 A | Enclosed | 3 kVAC | 90 % | Industrial | 225 mm | 124 mm | 41 mm | IEC 62368-1 | LAD-600 | ||||
Mfr: RST-7K5-230L TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount POWER SUPPLY | Not Available Online | 7.452 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 230 VDC | 34.5 A | Enclosed | 4.3 kVDC | 95 % | Industrial | 460 mm | 216 mm | 83.5 mm | IEC 62368-1 | RST-7K5 | |||||
Mfr: TLP150R-96S24FJ TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 24v 150W 3" x 5" w/ 5V standby output | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.3 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | CSA22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 60950-1, UL 60950-1 | TLP150 | ||||||
0In Stock | 32 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 4 A | 12 VDC | 1 A | Enclosed | 3 kVAC | 79 % | Industrial | 99 mm | 82 mm | 36 mm | IEC 62368-1 | RD-35 | LM35-10D0512-10 | |||
0In Stock | 53.6 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 4 A | 24 VDC | 1.4 A | Enclosed | 3 kVAC | 79 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RID-50 | LM50-10D0524-14 | |||
0In Stock | 98.81 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 3.3 VDC | 10 A | 5 VDC | 8 A | Open Frame | 3 kVAC | 75 % | Industrial | 127 mm | 76.2 mm | 34.6 mm | IEC 62368-1 | PPT-125 | ||||
0In Stock | 76.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 1.6 A | Open Frame | 3 kVAC | 90 % | Industrial | 175 mm | 60 mm | 27 mm | IEC 62368-1 | ELP-75 | ||||||
Mfr: HRP-200-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 15V 13.4A W/PFC Open Frame | 0In Stock | 201 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | LMF200-23B15 | ||||
Mfr: SE-1500-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1501.2W 27V 55.6A Enclosed | 0In Stock | 1.501 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 27 VDC | 55.6 A | Enclosed | 3 kVAC | 88 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B27 | ||||
Mfr: HRPG-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A W/P | 0In Stock | 200.4 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRPG-200 | LMF200-23B12 | ||||
Mfr: HRPG-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 205.2W 36V 5.7A W/PFC EISA Compliant | 0In Stock | 205.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 5.7 A | Enclosed | 3 kVAC | 89 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRPG-200 | |||||
Mfr: HRPG-200-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 175W 5V 35A W/PFC EISA Compliant | 0In Stock | 175 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 35 A | Enclosed | 3 kVAC | 84 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRPG-200 | LMF200-23B05 | ||||
0In Stock | 66 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 6 A | 12 VDC | 3 A | Enclosed | 3 kVAC | 78 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RD-65 | LM75-10D0512-30 LM75-10A0512-30 | |||
Not Available Online | 147.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 11 A | 12 VDC | 5 A | Open Frame | 4 kVAC | 83 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPT-160 | |||||
Not Available Online | 146 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 14 A | 12 VDC | 5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPTG-160 | |||||
0In Stock | 68 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 4 Output | 5 VDC | 4 A | 12 VDC | 1.5 A | Enclosed | 3 kVAC | 77 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RQ-65 | ||||
0In Stock | 136 W | 88 VAC to 264 VAC, 248 VDC to 373 VDC | 3 Output | 5 VDC | 8 A | 24 VDC | 3 A | Enclosed | 3 kVAC | 80 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RT-125 | LM100-10C052412-20 | |||
Not Available Online | 154.2 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 48 VDC | 2.9 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 82 % | Industrial | 199 mm | 110 mm | 50 mm | IEC 62368-1 | ADS-155 | ||||
Mfr: HRP-600-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount O/P +12V53A | Not Available Online | 636 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 53 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B12 | ||||
Mfr: HRP-600-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 645W 15V 43A ACTIVE PFC FUNCTION | 0In Stock | 645 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 43 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | |||||
Mfr: LPP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 7.5V 13.5A Open Frame | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 13.5 A | Open Frame | 3 kVAC | 76 % | Industrial | 222 mm | 62 mm | 33.6 mm | IEC 62368-1 | LPP-100 | |||||
Mfr: LPS-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99.75W 7.5V 13.3A Open Frame | 0In Stock | 99.75 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 7.5 VDC | 13.3 A | Open Frame | 3 kVAC | 77 % | Industrial | 222 mm | 62 mm | 32 mm | IEC 62368-1 | LPS-100 | |||||
Mfr: RS-150-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99W 3.3V 30A Enclosed | 0In Stock | 99 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 3.3 VDC | 30 A | Enclosed | 3 kVAC | 74 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | |||||
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 5 VDC | 3.2 A | 12 VDC | 2 A | Open Frame | 3 kVAC | 77 % | Industrial | 127 mm | 76 mm | 28 mm | IEC 62368-1 | PD-45 | ||||
0In Stock | 47.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 3.5 A | 24 VDC | 1 A | Open Frame | 4 kVAC | 79 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPT-60 |