Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE-1500-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 1500 15V 100A Enclosed | Not Available Online | 1.5 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 15 VDC | 100 A | Enclosed | 3 kVAC | 85 % | Industrial | 278 mm | 117.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1500 | LM1500-22B15 | ||||
Mfr: HRP-600-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600 7.5V 80A ACTIVE PFC FUNCTION | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 80 A | Enclosed | 3 kVAC | 86 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | |||||
0In Stock | 66 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 12 VDC | 4.5 A | 5 VDC | 1.2 A | Open Frame | 3 kVAC | 77 % | 127 mm | 76 mm | 29 mm | IEC 62368-1 | RPT-65 | |||||
Not Available Online | 597.6 W | 90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC | 1 Output | 36 VDC | 16.6 A | Enclosed | 3 kVAC | 87 % | Industrial | 247 mm | 127 mm | 63.5 mm | IEC 62368-1 | SE-600 | LM600-12B36 | |||||
Mfr: SE-1000-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 999.6W 12V 83.3A | Not Available Online | 999.6 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 12 VDC | 83.3 A | Enclosed | 3 kVAC | 85 % | Industrial | 278 mm | 127 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1000 | LM1000-20B12 | ||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | |||||||
0In Stock | 150 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 12 VDC | 12.5 A | Open Frame | 88 % | 101.6 mm | 50.8 mm | 33 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS100-M | ||||||||
0In Stock | 51.38 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 13.8 VDC | 3.5 A | 13.4 VDC | 230 mA | Enclosed | 3 kVAC | 71 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | AD-55 | ||||
Not Available Online | 451.2 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 9.4 A | Enclosed | 3 kVAC | 88 % | Industrial | 225 mm | 124 mm | 50 mm | IEC 62368-1 | SE-450 | LM450-12B48 | |||||
Not Available Online | 451.2 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 24 VDC | 18.8 A | Enclosed | 3 kVAC | 86 % | Industrial | 225 mm | 124 mm | 50 mm | IEC 62368-1 | SE-450 | LM450-12B24 | |||||
Mfr: HRPG-600-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600W 5V 120A W/PFC Function Enclosed | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 120 A | Enclosed | 3 kVAC | 82 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-600 | |||||
Mfr: HRPG-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 15V 10A Energy Star Open Frame | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B15 | ||||
Mfr: HRPG-150-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 130W 5V 26A Energy Star Open Frame | 0In Stock | 130 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 26 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | |||||
0In Stock | 80.7 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 4 Output | 5 VDC | 7 A | 12 VDC | 3.1 A | Enclosed | 3 kVAC | 76 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RQ-85 | ||||
Mfr: HRP-300-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 198W 3.3V 60A W/ PFC Function Open Frame | 0In Stock | 198 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3 kVAC | 80 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300 | |||||
Mfr: HRP-300-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V27A | 0In Stock | 324 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300 | LMF320-23B12 | ||||
Mfr: HRPG-300-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 198W 3.3V 60A W/ REMOTE SENSE | 0In Stock | 198 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3 kVAC | 80 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | |||||
0In Stock | 130 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 26 A | Enclosed | 3 kVAC | 85 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150 | ||||||
0In Stock | 75.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 6.3 A | Enclosed | 3 kVAC | 87 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | LMF75-20B12 | |||||
Mfr: HRP-75-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 49.5W 3.3V 15A W/PFC Function Open Frame | 0In Stock | 49.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 15 A | Enclosed | 3 kVAC | 77 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | |||||
0In Stock | 75 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 15 A | Enclosed | 3 kVAC | 82.5 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | LMF75-20B05 | |||||
Mfr: HRP-75-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +7.5V10A | 0In Stock | 75 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 10 A | Enclosed | 3 kVAC | 84 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-75 | |||||
0In Stock | 52.2 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 36 VDC | 1.45 A | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B36 LM50-23B36R2 | |||||
0In Stock | 38.4 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 48 VDC | 800 mA | Enclosed | 4 kVAC | 89 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-35 | LM35-23B48R2 | |||||
Mfr: LRS-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 110.4W 48V 2.3A | 0In Stock | 110.4 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 48 VDC | 2.3 A | Enclosed | 4 kVAC | 91 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B48 LM100-23B48R2 |