Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSP-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 12V 12.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 150 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 4.2 kVAC | 93 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-150 | |||||
Mfr: NSP-150-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 48V 3.15A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 151.2 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 3.15 A | Enclosed | 4.2 kVAC | 92.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-150 | |||||
Mfr: NSP-150-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 153W 60V 2.55A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 153 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 2.55 A | Enclosed | 4.2 kVAC | 93 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-150 | |||||
Mfr: NSP-200-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 199.8W 27V 7.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 199.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 27 VDC | 7.4 A | Enclosed | 4.2 kVAC | 94.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | |||||
Mfr: NSP-200-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 7.5V 26.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 201 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 7.5 VDC | 26.8 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | |||||
Mfr: NSP-2400-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2200W 12V 183.3A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.2 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 12 VDC | 183.3 A | Enclosed | 4 kVAC | 89 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | |||||
Mfr: NSP-2400-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 48V 50A CANBus 2xMOPP OVC III ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1/-2-201, Energy converter 62477-1 | 0In Stock | 2.4 kW | 85 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 48 VDC | 50 A | Enclosed | 4 kVAC | 92 % | Industrial | 325.8 mm | 107 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-2400 | |||||
Mfr: NSP-320-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 320.4W 12V 26.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 320.4 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 26.7 A | Enclosed | 4.2 kVAC | 93.5 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-320 | |||||
Mfr: NSP-320-60 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 324W 60V 5.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 324 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 60 VDC | 5.4 A | Enclosed | 4.2 kVAC | 93.5 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-320 | |||||
Mfr: NSP-500-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 501W 15V 33.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 501 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 33.4 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | |||||
Mfr: NSP-500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 48V 10.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 504 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 10.5 A | Enclosed | 4.2 kVAC | 95 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | |||||
0In Stock | 75.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 27 VDC | 2.8 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-75 | ||||||
0In Stock | 76.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 48 VDC | 1.6 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-75 | ||||||
Mfr: NSP-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.5W 15V 6.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.5 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 6.7 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | |||||
Mfr: LRS-100N2-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100W 24V | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 4.2 A | Enclosed | 4 kVAC | 90 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100N2 | |||||
Mfr: LRS-100N2-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 48V 2.1A 200% Peak Power | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 48 VDC | 2.1 A | Enclosed | 4 kVAC | 90.5 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100N2 | |||||
Mfr: HRPG-1000N3-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 960W 12V 80A 320% Peak Power | 0In Stock | 960 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 80 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRPG-1000N3 | |||||
Mfr: LOP-200-18 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 199.8W 18V 11.1A Medical 2X4 low profile | 0In Stock | 199.8 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 11.1 A | Open Frame | 4 kVAC | 93.5 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-200 | ||||||
Mfr: LOP-300-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 299.8W 36V 8.3A Medical 2X4 low profile | 0In Stock | 299.8 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 36 VDC | 8.3 A | Open Frame | 4 kVAC | 94 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B36 | |||||
Mfr: SHP-30K-055 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 19KW 55V 346A 3 wire 340-530VAC in programmable output | 0In Stock | 19 kW | 340 VAC to 530 VAC | 1 Output | 55 VDC | 346 A | Enclosed | 4.25 kVAC | 95 % | Industrial | 540 mm | 424 mm | 83.5 mm | IEC 62368-1 | SHP-30K-HV | |||||
Mfr: CF-02EM1963100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC Module112W312V @ 3A | Not Available Online | 112 W | 85 VAC to 265 VAC | 3 Output | 12 VDC | 3 A | 12 VDC | 3 A | Enclosed | 500 VDC | 83 % | Industrial | 131.9 mm | 94 mm | 20 mm | High Speed | ||||
0In Stock | 2.3 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 380 VDC | 6.9 A | Enclosed | 6 kVDC | 95.5 % | Industrial | 375 mm | 280 mm | 88 mm | IEC 62368-1 | HEP-2300-HVW | ||||||
Mfr: BIC-2200-48CAN TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 48 VDC | 45 A | Enclosed | 3 kVAC | 93 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200CAN | |||||
0In Stock | 600.02 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 2 Output | 27.6 VDC | 18.74 A | 27.6 VDC | 3 A | Enclosed | 3 kVAC | 90 % | Industrial | 225 mm | 124 mm | 41 mm | IEC 62368-1 | LAD-600 | ||||
Mfr: RST-7K5-230L TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount POWER SUPPLY | Not Available Online | 7.452 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 230 VDC | 34.5 A | Enclosed | 4.3 kVDC | 95 % | Industrial | 460 mm | 216 mm | 83.5 mm | IEC 62368-1 | RST-7K5 |