Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8FS-G03024CE TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 30 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 1.5 A | Enclosed | 3 kVAC | 89 % | 99 mm | 35 mm | 82 mm | IEC 62368-1 | S8FSG03024CE | ||||||
Mfr: ERP-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.8A Enclosed | 0In Stock | 200.4 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 12 VDC | 16.8 A | Enclosed | 3 kVAC | 87 % | Industrial | 200 mm | 120 mm | 40 mm | GB 4943.1, IEC 62368-1 | ERP-200 | |||||
0In Stock | 401.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 22.3 A | Open Frame | 4 kVAC | 93 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-400 | |||||||
Mfr: CP3500AC52TEZ-FB2 TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 3.5 kW | 90 VAC to 265 VAC | 2 Output | 52 VDC | 67.3 A | 5 VDC | Enclosed | 3 kVAC | 96 % | Industrial | 351.2 mm (13.827 in) | 101.6 mm (4 in) | 41.4 mm (1.63 in) | CP3500 | 1600158238A | ||||
Mfr: MPR0712TER12Z02A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 700W 12Vdc Reverse Airflow | Not Available Online | 700 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Enclosed | 94 % | Industrial | 228.6 mm (9 in) | 54.61 mm (2.15 in) | 39.878 mm (1.57 in) | MPR0712TE | |||||||
Mfr: HEP-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 15V IP65 Enclosed | 0In Stock | 150 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | |||||
Mfr: UHP-500-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 500.4W 36V 13.9A W/ PFC Enclosed | 0In Stock | 500.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 36 VDC | 13.9 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B36UH | ||||
Mfr: UHP-500R-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 501W 15V 33.4A Redun dant Function | 0In Stock | 501 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 33.4 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | |||||
0In Stock | 25 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 1 Output | 24 VDC | 1.1 A | Enclosed | 3 kVAC | 84 % | Industrial | 91.9 mm | 50.8 mm | 28.5 mm | PS3X | |||||||
Mfr: CC12500H3C380TEZ-GM TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 12.5kW 400/480Vac 380Vdc Rectifier | Not Available Online | 12.5 kW | 360 VAC to 509 VAC | 1 Output | 380 VDC | 33 A | Enclosed | 3 kVAC | 96 % | Industrial | 711.2 mm | 203.2 mm | 60.3 mm | 150047061 | ||||||
Mfr: UHP-500R-55 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 500W 55V 8.9A Redund ant function | 0In Stock | 500 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 55 VDC | 8.9 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | |||||
Mfr: PAAM30-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 30W/12V MED AC/DC ENCAP | 0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 2.5 A | Encapsulated | 4 kVAC | 89 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM30 | |||||
Mfr: PAAM60-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/12V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 5 A | Encapsulated | 4 kVAC | 88 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | |||||
Mfr: S8FS-G60015C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 350 VDC | 1 Output | 15 VDC | 40 A | Enclosed | 3 kVAC | 88 % | Industrial | 190 mm | 61 mm | 120 mm | IEC 62368-1 | S8FSG60015C | |||||
Mfr: S8FS-G60024C-W TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 350 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 3 kVAC | 90 % | Industrial | 190 mm | 61 mm | 120 mm | IEC 62368-1 | S8FSG60024CW | |||||
Mfr: RPS-120S-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 119.9W 27V 4.44A 2x3 Medical | 0In Stock | 119.9 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 4.44 A | Open Frame | 4 kVAC | 94 % | 103.4 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120S | LOF120-20B27 | |||||
Mfr: HRP-150N3-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 4.3 A | Enclosed | 3 kVAC | 89 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150N3 | |||||
Mfr: UHP-1500-380E TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 380V | 0In Stock | 1.501 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 380 VDC | 3.95 A | Enclosed | 6 kVDC | 95.5 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500-HV | |||||
Mfr: LOP-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A Medical 2X4 low profile | 0In Stock | 200.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-200 | ||||||
Mfr: LOP-300-18 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300.6W 18V 16.7A Medical 2X4 low profile | 0In Stock | 300.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 16.7 A | Open Frame | 4 kVAC | 93.5 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B18 | |||||
Mfr: BIC-2200-24CAN TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 24 VDC | 90 A | Enclosed | 3 kVAC | 93 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200CAN | |||||
Mfr: RST-7K5-115L TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 7.475 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 115 VDC | 65 A | Enclosed | 4.3 kVDC | 94 % | Industrial | 460 mm | 216 mm | 83.5 mm | IEC 62368-1 | RST-7K5 | |||||
Mfr: RST-7K5-380 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount POWER SUPPLY | Not Available Online | 7.515 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 380 VDC | 22.5 A | Enclosed | 4.3 kVDC | 95 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | RST-7K5 | |||||
Mfr: SHP-10K-230 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 10 kW | 340 VAC to 530 VAC | 1 Output | 230 VDC | 43.5 A | Enclosed | 3.75 kVAC | 96.5 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | SHP-10K | |||||
Mfr: SHP-10K-55L TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 7.2 kW | 340 VAC to 530 VAC | 1 Output | 55 VDC | 131 A | Enclosed | 3.75 kVAC | 94.5 % | Industrial | 460 mm | 216 mm | 83.5 mm | IEC 62368-1 | SHP-10K |