Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PAAM30-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 30W/12V MED AC/DC ENCAP | 0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 2.5 A | Encapsulated | 4 kVAC | 89 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM30 | |||||
Mfr: PAAM60-12C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 60W/12V MED AC/DC ENCAP/ | 0In Stock | 60 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 5 A | Encapsulated | 4 kVAC | 88 % | Industrial | 112.9 mm | 64.7 mm | 33 mm | IEC 60601-1 | PAAM60 | |||||
Mfr: S8FS-G60015C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 350 VDC | 1 Output | 15 VDC | 40 A | Enclosed | 3 kVAC | 88 % | Industrial | 190 mm | 61 mm | 120 mm | IEC 62368-1 | S8FSG60015C | |||||
Mfr: S8FS-G60024C-W TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 350 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 3 kVAC | 90 % | Industrial | 190 mm | 61 mm | 120 mm | IEC 62368-1 | S8FSG60024CW | |||||
Mfr: RPS-120S-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 119.9W 27V 4.44A 2x3 Medical | 0In Stock | 119.9 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 4.44 A | Open Frame | 4 kVAC | 94 % | 103.4 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120S | LOF120-20B27 | |||||
Mfr: HRP-150N3-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 4.3 A | Enclosed | 3 kVAC | 89 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150N3 | |||||
Mfr: UHP-1500-380E TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1500W 380V | 0In Stock | 1.501 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 380 VDC | 3.95 A | Enclosed | 6 kVDC | 95.5 % | Industrial | 290 mm | 140 mm | 41 mm | IEC 62368-1 | UHP-1500-HV | |||||
Mfr: LOP-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A Medical 2X4 low profile | 0In Stock | 200.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-200 | ||||||
Mfr: LOP-300-18 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300.6W 18V 16.7A Medical 2X4 low profile | 0In Stock | 300.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 16.7 A | Open Frame | 4 kVAC | 93.5 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B18 | |||||
Mfr: BIC-2200-24CAN TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 24 VDC | 90 A | Enclosed | 3 kVAC | 93 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200CAN | |||||
Mfr: RST-7K5-115L TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 7.475 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 115 VDC | 65 A | Enclosed | 4.3 kVDC | 94 % | Industrial | 460 mm | 216 mm | 83.5 mm | IEC 62368-1 | RST-7K5 | |||||
Mfr: RST-7K5-380 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount POWER SUPPLY | Not Available Online | 7.515 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 380 VDC | 22.5 A | Enclosed | 4.3 kVDC | 95 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | RST-7K5 | |||||
Mfr: SHP-10K-230 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 10 kW | 340 VAC to 530 VAC | 1 Output | 230 VDC | 43.5 A | Enclosed | 3.75 kVAC | 96.5 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | SHP-10K | |||||
Mfr: SHP-10K-55L TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 7.2 kW | 340 VAC to 530 VAC | 1 Output | 55 VDC | 131 A | Enclosed | 3.75 kVAC | 94.5 % | Industrial | 460 mm | 216 mm | 83.5 mm | IEC 62368-1 | SHP-10K | |||||
0In Stock | Enclosed | Industrial | HEP-2300 | PGG2BKT-001 | ||||||||||||||||
0In Stock | 358.8 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 2 Output | 27.6 VDC | 11.5 A | 27.6 VDC | 1.5 A | Enclosed | 3 kVAC | 86 % | Industrial | 215 mm | 115 mm | 30 mm | IEC 62368-1 | LAD-360 | ||||
0In Stock | 360.46 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 2 Output | 55.2 VDC | 5.03 A | 55.2 VDC | 1.5 A | Enclosed | 3 kVAC | 86.5 % | Industrial | 215 mm | 115 mm | 30 mm | IEC 62368-1 | LAD-360 | ||||
0In Stock | 600.02 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 2 Output | 27.6 VDC | 18.74 A | 27.6 VDC | 3 A | Enclosed | 3 kVAC | 90 % | Industrial | 225 mm | 124 mm | 41 mm | IEC 62368-1 | LAD-600U | ||||
Mfr: RST-15K-230 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 14.904 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 230 VDC | 69 A | Enclosed | 4.3 kVDC | 94 % | Industrial | 540 mm | 424 mm | 83.5 mm | IEC 62368-1 | RST-15K | |||||
0In Stock | 30 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Enclosed | 3 kVAC | 83 % | Industrial | 101 mm | 68.5 mm | 34.5 mm | IEC 61010-1, IEC 62368-1 | PS3V | ||||||
Mfr: LRS-600-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 597.6 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 255 VDC to 370 VDC | 1 Output | 36 VDC | 16.6 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-600 | LM600-12B36 LM600-20B36 | ||||
0In Stock | 2.3 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 230 VDC | 10.6 A | Enclosed | 6 kVDC | 95.5 % | Industrial | 375 mm | 280 mm | 88 mm | IEC 62368-1 | HEP-2300-HVW | ||||||
Mfr: NSP-3200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 3.216 kW | 90 VAC to 264 VAC, 127 VDC to 400 VDC | 1 Output | 48 VDC | 67 A | Enclosed | 3 kVAC | 94.5 % | Industrial | 325.8 mm | 107 mm | 41 mm | IEC 62368-1 | NSP-3200 | LMF2000-20B48 | ||||
Mfr: LRS-100N2-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100W 12V | 0In Stock | 102 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 4 kVAC | 88 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100N2 | |||||
Mfr: S8FS-G10024CD-500 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 100 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 147.7 mm | 39.2 mm | 97 mm | IEC 62368-1 |