Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-1000-24 TTI: UHP-1000-24 MEAN WELL Availability: 1.088In StockPower Supplies - Chassis Mount 1008W 24V 42A Slim and Low Profile | 1.088In Stock | 1.008 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 240 mm | 115 mm | 41 mm | IEC 62368-1 | UHP-1000 | LMF750-23B24UH | ||||
Mfr: HRP-150-24 TTI: HRP-150-24 MEAN WELL Availability: 245In StockPower Supplies - Chassis Mount 156W 24V 6.5A W/PFC Function | 245In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150 | LMF150-23B24 | ||||
168In Stock | 150 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 3 kVAC | 83 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B12 | |||||
Mfr: RPS-120-24 TTI: RPS-120-24 MEAN WELL Availability: 17In StockPower Supplies - Chassis Mount AC/DC 120W 24V MEDICAL | 17In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Open Frame | 4 kVAC | 90 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120 | LOF120-20B24 | |||||
Mfr: UHP-200-12 TTI: UHP-200-12 MEAN WELL Availability: 177In StockPower Supplies - Chassis Mount O/P +12V16.7A | 177In Stock | 200.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: IRM-60-24ST TTI: IRM-60-24ST MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC-DC PCB-Mount Green Power Module | 1In Stock | 60 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 2.5 A | Encapsulated | 4.2 kVAC | 90 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-60 | |||||
Mfr: RSP-200-15 TTI: RSP-200-15 MEAN WELL Availability: 103In StockPower Supplies - Chassis Mount 201W 15V 13.4A PS W/PFC Function | 103In Stock | 201 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | LMF200-23B15 | ||||
10In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 4 A | Open Frame | 4 kVAC | 85 % | 101.6 mm | 50.8 mm | 29 mm | IEC 60601-1, IEC 62368-1 | RPS-60 | LO65-20B15MU | ||||||
Mfr: LRS-100-12 TTI: LRS-100-12 MEAN WELL Availability: 1.085In StockPower Supplies - Chassis Mount AC/DC 102W 12V 8.5A | 1.085In Stock | 102 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 4 kVAC | 88 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-100 | LM100-20B12 LM100-23B12R2 | ||||
96In Stock | 65.04 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 5.42 A | Open Frame | 3 kVAC | 86 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-65 | ||||||
164In Stock | 74.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 6.2 A | Open Frame | 3 kVAC | 80 % | Industrial | 222 mm | 55 mm | 30 mm | IEC 62368-1 | LPS-75 | ||||||
Mfr: LCC600-36U-9P TTI: LCC600-36U-9P Advanced Energy / Artesyn Availability: 20In StockPower Supplies - Chassis Mount 600W 90-264VAC 36V O/P Term Block | 20In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 36 VDC | 16.7 A | Enclosed | 4 kVAC | 92 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
156In Stock | 150 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3 kVAC | 84 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B15 | |||||
Mfr: RSP-200-27 TTI: RSP-200-27 MEAN WELL Availability: 531In StockPower Supplies - Chassis Mount 202.5W 27V 7.5A PS W/PFC Function | 531In Stock | 202.5 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 27 VDC | 7.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | |||||
Mfr: RSP-1500-24 TTI: RSP-1500-24 MEAN WELL Availability: 8In StockPower Supplies - Chassis Mount O/P +24V63A | 8In Stock | 1.512 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 63 A | Enclosed | 3 kVAC | 90 % | Industrial | 278 mm | 127 mm | 83.5 mm | CNS 15598-1, IEC 62368-1 | RSP-1500 | LMF1500-20B24 | ||||
100In Stock | 150 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 48 VDC | 3.1 A | Open Frame | 88 % | 101.6 mm | 50.8 mm | 33 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS100-M | ||||||||
2In Stock | 75.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 36 VDC | 2.1 A | Open Frame | 3 kVAC | 90 % | Industrial | 175 mm | 60 mm | 27 mm | IEC 62368-1 | ELP-75 | ||||||
Mfr: IRM-90-24ST TTI: IRM-90-24ST MEAN WELL Availability: 3In StockPower Supplies - Chassis Mount 90W 24V 3.75A Screw Terminal | 3In Stock | 90 W | 80 VAC to 305 VAC, 113 VDC to 431 VDC | 1 Output | 24 VDC | 3.75 A | Encapsulated | 4 kVAC | 93 % | Industrial | 109 mm | 52 mm | 33.5 mm | IEC 62368-1 | IRM-90 | |||||
Mfr: HRP-600-48 TTI: HRP-600-48 MEAN WELL Availability: 75In StockPower Supplies - Chassis Mount AC/DC 624W 48V 13A | 75In Stock | 624 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 13 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B48 | ||||
Mfr: HRPG-450-36 TTI: HRPG-450-36 MEAN WELL Availability: 8In StockPower Supplies - Chassis Mount 450W 36V 12.5A W/PFC EISA Compliant | 8In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 12.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | |||||
Mfr: PSC-160B-C TTI: PSC-160B-C MEAN WELL Availability: 15In StockPower Supplies - Chassis Mount 160W 27.6V 3.8A 2A stdby enclosed | 15In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 27.6 VDC | 3.8 A | 27.6 VDC | 2 A | Enclosed | 3 kVAC | 90 % | Industrial | 155.4 mm | 85 mm | 37 mm | IEC 62368-1 | PSC-160 | |||
Mfr: PQU650M-12P TTI: PQU650M-12P Murata Power Solutions Availability: 40In StockPower Supplies - Chassis Mount AC/DC 650W, 6 X4 U-CHANNEL, 12V O/P | 40In Stock | 650 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 54.2 A | Open Frame | 4 kVAC | 94 % | 152.4 mm | 101.6 mm | 40 mm | IEC 60601-1 | PQU650M | ||||||
Mfr: NGB425S48K TTI: NGB425S48K Advanced Energy / SL Power Availability: 1In StockPower Supplies - Chassis Mount Med 425W 48V | 1In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | 8.75 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | ||||||
Mfr: SLB300S12K TTI: SLB300S12K Advanced Energy / SL Power Availability: 18In StockPower Supplies - Chassis Mount 300W 12V 16.7A Class I | 18In Stock | 270 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 22.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | |||||
1In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 5 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 22 mm | IEC 60601-1, IEC 62368-1 | NPS60-M |