Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRS-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 204W 12V 17A 115Vac or 230Vac | 0In Stock | 204 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 12 VDC | 17 A | Enclosed | 3.75 kVAC | 87.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1 | LRS-200 | LM200-10B12 LM200-20B12R2 LM200-22B12R2 | ||||
Mfr: LRS-200-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 132W 3.3V 40A 115Vac or 230Vac Enclosed | 0In Stock | 132 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 3.3 VDC | 40 A | Enclosed | 3.75 kVAC | 83 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1 | LRS-200 | |||||
Mfr: S8VK-WA20224 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | |||||||||||||||||||
Mfr: BIC-5K-24MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 4992W 180-305Vac 24Vdc 208A or DC to AC 5665W 24-33Vdc 232A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 24 VDC | 208 A | Enclosed | 6 kVDC | 91 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | |||||
0In Stock | BEP515_POWER_SUPPLY BEP515POWERSUPPLY | |||||||||||||||||||
0In Stock | 76.8 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 48 VDC | 1.6 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RS-75 | LM75-20B48 | |||||
0In Stock | 108 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B24 | |||||
0In Stock | 25.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 700 mA | Open Frame | 3 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-25 | ||||||
0In Stock | 25.44 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 530 mA | Open Frame | 3 kVAC | 90 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-25 | LO30-10B48 | |||||
0In Stock | 35.1 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 1.3 A | Open Frame | 3 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-35 | ||||||
0In Stock | 36 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 1 A | Open Frame | 3 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-35 | ||||||
0In Stock | 36 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 750 mA | Open Frame | 3 kVAC | 90 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-35 | LO30-10B48 | |||||
Mfr: EPS-65-48-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 65.28W 48V 1.36A L-Bracket + Cover | 0In Stock | 65.28 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 1.36 A | Enclosed | 3 kVAC | 90 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-65 | |||||
Mfr: MSP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.3W 7.5V 13.5A Medical Power Supply | 0In Stock | 101.3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 13.5 A | Enclosed | 4 kVAC | 84 % | 159 mm | 97 mm | 38 mm | IEC 60601-1 | MSP-100 | ||||||
Mfr: MSP-200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 206.4W 48V 4.3A Medical PS W/PFC | 0In Stock | 206.4 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 4.3 A | Enclosed | 4 kVAC | 89 % | 199 mm | 98 mm | 38 mm | IEC 60601-1 | MSP-200 | ||||||
Mfr: MSP-300-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount O/P +36V9A | Not Available Online | 324 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 9 A | Enclosed | 4 kVAC | 88 % | 199 mm | 105 mm | 41 mm | IEC 60601-1 | MSP-300 | ||||||
Mfr: EPS-15-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 15W 7.5V 2A | 0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 2.2 A | Open Frame | 3 kVAC | 81 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | |||||
Mfr: RSP-200-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.15W 13.5V 14.9A PS W/PFC Function | 0In Stock | 201.15 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 13.5 VDC | 14.9 A | Enclosed | 3 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | |||||
Mfr: RSP-200-3.3 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 132W 3.3V 40A PS W/P | Not Available Online | 132 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 3.3 VDC | 40 A | Enclosed | 3 kVAC | 81.5 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | |||||
Mfr: HRP-100-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 102W 12V 8.5A W/PFC Function Open Frame | 0In Stock | 102 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 8.5 A | Enclosed | 3 kVAC | 87.5 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-100 | LMF100-23B12 | ||||
Mfr: HRP-100-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.3W 7.5V 13.5A W/PFC Function | 0In Stock | 101.3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 13.5 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-100 | |||||
Mfr: LPP-150-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 7.5V 20A Open Frame | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 20 A | Open Frame | 3 kVAC | 80 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | |||||
0In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 5 VDC | 11 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 22 mm | CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368-1 | NPS60-M | |||||||
Mfr: LCC250-24U-4P TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W 24V @ 10.4A Conduct1.1"ht UL&CSA | 0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Enclosed | 3 kVAC | 91 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | |||||
Mfr: ERP-350-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A 180- 264Vac Enclosed | 0In Stock | 350.4 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3 kVAC | 90 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERP-350 |