Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RPS-400-36-TF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 403.2W 36V 11.2A Med Enclosed top fan | 0In Stock | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 36 VDC | 11.2 A | Enclosed | 4 kVAC | 94 % | 130 mm | 86 mm | 58.5 mm | IEC 60601-1 | RPS-400 | ||||||
0In Stock | 250 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 20.83 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 32.77 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1 | CPS250 | |||||||
Mfr: RST-5000-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 4800W 24V 200A 3 Phase AC In W/PFC | 0In Stock | 4.8 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 24 VDC | 200 A | Enclosed | 3 kVAC | 89 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | RST-5000 | LMF3000-20B24 | ||||
0In Stock | 160 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 27.6 VDC | 3.8 A | 27.6 VDC | 2 A | Open Frame | 3 kVAC | 90 % | Industrial | 152.4 mm | 76.2 mm | 32 mm | IEC 62368-1 | PSC-160 | ||||
Mfr: IRM-30-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 30W 5V 6A Screw terminal style | 0In Stock | 30 W | 85 VAC to 305 VAC | 1 Output | 5 VDC | 6 A | Encapsulated | 4.2 kVAC | 83 % | Industrial | 91 mm | 39.5 mm | 28.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-30 | |||||
Mfr: HEP-600-54 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 604.8W 54V 11.2A Power Supply W/PFC | 0In Stock | 604.8 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 11.2 A | Enclosed | 3.75 kVAC | 96 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | |||||
Mfr: LRS-350-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V7.3A | 0In Stock | 350.4 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3.75 kVAC | 89 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-350 | LM350-10B48 LM350-20B48R2 LM350-22B36R2 | ||||
0In Stock | 35.88 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 13.8 VDC | 1.7 A | 13.8 VDC | 900 mA | Open Frame | 3 kVAC | 84 % | Industrial | 84.6 mm | 50.8 mm | 24 mm | IEC 62368-1 | PSC-35 | ||||
Mfr: HSP-300-2.8 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 168W 2.8V 60A Sign Panel P.S. Enclosed | 0In Stock | 168 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 2.8 VDC | 60 A | Enclosed | 3 kVAC | 80 % | Industrial | 210 mm | 81 mm | 31 mm | GB 4943.1, IEC 62368-1 | HSP-300 | |||||
Mfr: MSP-600-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 645W 15V 43A Medical Power Supply | 0In Stock | 645 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 43 A | Enclosed | 4 kVAC | 88 % | 218 mm | 105 mm | 63.5 mm | IEC 60601-1 | MSP-600 | ||||||
Mfr: RSP-100-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 66W 3.3V 20A Power Supply W/PFC | 0In Stock | 66 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 20 A | Enclosed | 4 kVAC | 83 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 120 A | Enclosed | 4 kVAC | 82 % | 218 mm | 105 mm | 63.5 mm | IEC 60601-1 | MSP-600 | |||||||
Mfr: RSP-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 100.8W 24V 4.2A PFC | 0In Stock | 100.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 4.2 A | Enclosed | 4 kVAC | 87 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | LMF100-23B24 | ||||
Mfr: RSP-500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 48V 10.5A Power Supply W/PFC | 0In Stock | 504 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 10.5 A | Enclosed | 3 kVAC | 90.5 % | Industrial | 230 mm | 127 mm | 40.5 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-500 | LMF500-20B48 | ||||
Mfr: BIC-2200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2160W 12V 180A | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 12 VDC | 180 A | Enclosed | 3 kVAC | 90 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200 | |||||
Mfr: EV100H3N1K TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30KW 1KV POWER SUPPLY | Not Available Online | 30 kW | 260 VAC to 530 VAC | 1 Output | 150 VDC to 1 kVDC | 100 A | Enclosed | 96 % | Industrial | 435 mm (17.126 in) | 300 mm (11.811 in) | 84 mm (3.307 in) | 1600293422A | |||||||
Mfr: MSP-1600-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1608W 24V 67A w/PFC, CANBus programmable, OVC III, 2XMOPP, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/-2-16/61010-1, Energy Converter 62477-1 | 0In Stock | 1.608 kW | 85 VAC to 264 VAC | 1 Output | 24 V | 67 A | 90.5 % | 310 mm | 85 mm | 41 mm | MSP-1600 | |||||||||
0In Stock | 50 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 2.3 A | Enclosed | 3 kVAC | 87 % | Industrial | 104.5 mm | 80 mm | 36 mm | IEC 61010-1, IEC 62368-1 | PS3V | ||||||
0In Stock | 100 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 88 % | Industrial | 113.5 mm | 93 mm | 39 mm | IEC 61010-1, IEC 62368-1 | PS3V | ||||||
0In Stock | 600.02 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 2 Output | 55.2 VDC | 7.87 A | 55.2 VDC | 3 A | Enclosed | 3 kVAC | 91 % | Industrial | 225 mm | 124 mm | 41 mm | IEC 62368-1 | LAD-600U | ||||
Mfr: S8FS-G10024CE TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 100 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 129 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG10024CE | |||||
Mfr: UHP-2500-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2500.8W 24V 104.2A Enclosed | 0In Stock | 2.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 104.2 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 310 mm | 140 mm | 60 mm | IEC 62368-1 | UHP-2500 | |||||
0In Stock | 401.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 22.3 A | Enclosed | 4 kVAC | 93 % | 130 mm | 86 mm | 58.5 mm | IEC 60601-1 | RPS-400 | |||||||
Mfr: MPM-90-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 85.05W 15V 5.67A Screw Terminal | 0In Stock | 85.05 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 5.67 A | Encapsulated | 4 kVAC | 92.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-90 | ||||||
Mfr: S8FS-G01515C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 15 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 15 VDC | 1 A | Enclosed | 3 kVAC | 84 % | 99 mm | 35 mm | 82 mm | IEC 62368-1 | S8FSG01515C |