Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHP-500R-5 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 400W 5V 80A Redundan t Function | Not Available Online | 400 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 80 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | |||||
Mfr: S8FS-G05012C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 12 VDC | 4.3 A | Enclosed | 3 kVAC | 86 % | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05012C | ||||||
Mfr: S8FS-G05015C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 15 VDC | 3.5 A | Enclosed | 3 kVAC | 88 % | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05015C | ||||||
Mfr: S8FS-G10005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 100 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 5 VDC | 16 A | Enclosed | 3 kVAC | 81 % | Industrial | 129 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG10005C | |||||
Mfr: S8FS-G10024C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 100 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 4.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 129 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG10024C | |||||
Mfr: EPP-120S-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 48V 2.5A 2x3 Open Frame | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Open Frame | 4 kVAC | 93.5 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B48 | ||||
Mfr: HEP-1000-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 90-305VIN 48V 21A | 0In Stock | 1.008 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 3 kVAC | 96 % | Industrial | 310 mm | 144 mm | 48.5 mm | AS/NZS 61558-1, IEC 62368-1 | HEP-1000 | |||||
Mfr: MPM-65-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 50W 5V 10A Screw Terminal | 0In Stock | 50 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 5 VDC | 10 A | Encapsulated | 4 kVAC | 86.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-65 | ||||||
Mfr: MPM-90-24ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 90W 24V 3.75A Screw Terminal | 0In Stock | 90 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 3.75 A | Encapsulated | 4 kVAC | 93 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-90 | ||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier 18-53Vdc | Not Available Online | 1.5 kW, 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 28.9 A, 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 333 mm (13.11 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052312 | |||||
Mfr: CLP0448FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 48V 9.4A Neg Logic | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 48 VDC | 9.4 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | IEC 62368-1 | CLP0448 | |||||
Mfr: UHP-350R-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A Redu ndant Function | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: GB30S09K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 27 W | 90 VAC to 264 VAC | 1 Output | 9 VDC | 3 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | |||||
0In Stock | 401.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 22.3 A | Enclosed | 4 kVAC | 93 % | 160 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | |||||||
0In Stock | 25.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 2 Output | 5 VDC | 1.2 A | 24 VDC | 800 mA | Open Frame | 3 kVAC | 77 % | Industrial | 107 mm | 61 mm | 28 mm | GB 4943.1, IEC 62368-1 | PD-25 | ||||
0In Stock | 152 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 10 A | 15 VDC | 3 A | Enclosed | 3 kVAC | 78 % | Industrial | 199 mm | 99 mm | 50 mm | QP-150 | |||||
Mfr: SE-1000-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 1000.5W 15V 66.7A | Not Available Online | 1.0005 kW | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 15 VDC | 66.7 A | Enclosed | 3 kVAC | 86 % | Industrial | 278 mm | 127 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | SE-1000 | LM1000-20B15 | ||||
Mfr: HRPG-600-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 396W 3.3V 120A W/PFC Function Enclosed | 0In Stock | 396 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 120 A | Enclosed | 3 kVAC | 78.5 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-600 | |||||
Not Available Online | 375 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 5 VDC | 75 A | Enclosed | 3 kVAC | 78 % | Industrial | 225 mm | 124 mm | 50 mm | IEC 62368-1 | SE-450 | ||||||
Mfr: HRPG-150-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 154.8W 36V 4.3A Energy Star Open Frame | 0In Stock | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 4.3 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | |||||
0In Stock | 153 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 12 VDC | 11.5 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 77 % | Industrial | 199 mm | 110 mm | 50 mm | IEC 62368-1 | ADS-155 | ||||
0In Stock | 150 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 15 VDC | 10 A | Open Frame | 88 % | 101.6 mm | 50.8 mm | 33 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS100-M | ||||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 5 VDC | 40 A | Open Frame | 86 % | Industrial | 127 mm | 76.2 mm | 33.6 mm | EN 55022, EN 61000-3-2, UL 60601-1, UL 60950, cULus 60601-1, cULus 60950 | LPS200-M | |||||||
Mfr: RPSG-160-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 159.8W 12V 12.9A Energy Star | 0In Stock | 159.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 12.9 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPSG-160 | ||||||
Mfr: RPSG-160-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 161W 24V 6.5A Energy Star | 0In Stock | 161 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Open Frame | 4 kVAC | 87 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPSG-160 |