Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-480-24A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V20A | 0In Stock | 480 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 20 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 262 mm | 125 mm | 43.8 mm | IEC 62368-1 | HEP-480 | |||||
Mfr: HEP-480-48A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V10A | 0In Stock | 480 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 10 A | Enclosed | 3.75 kVAC | 94.5 % | Industrial | 262 mm | 125 mm | 43.8 mm | IEC 62368-1 | HEP-480 | |||||
Mfr: RSP-200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 48V 4.2A PS W/PFC Function | 0In Stock | 201.6 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 3 kVAC | 90 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-200 | LMF200-23B48 | ||||
0In Stock | 400 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 80 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B05UH | |||||
Mfr: HEP-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 96W 48V 2A IP65 W/ PFC Enclosed | 0In Stock | 96 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 2 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | |||||
Mfr: RPS-200-48-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 48V 80-264Vac with case 2xMOPP | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 4 kVAC | 95 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B48-C | |||||
Mfr: RPS-400-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 400W 24V 80-264Vac 2xMOPP Class I | 0In Stock | 400.8 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 16.7 A | Open Frame | 4 kVAC | 93 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-400 | LOF450-20B24 | |||||
0In Stock | 88 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 8 A | 24 VDC | 2 A | Enclosed | 3 kVAC | 81 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RID-85 | ||||
Mfr: EPS-120-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 121.5W 27V 4.5A 2x4in 84W convection | 0In Stock | 121.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 4.5 A | Open Frame | 3 kVAC | 90 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-120 | LO120-20B27MU LOF120-20B27 | ||||
0In Stock | 250 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 10.42 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 32.77 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1 | CPS250 | |||||||
0In Stock | 88 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 8 A | 12 VDC | 3.5 A | Enclosed | 3 kVAC | 76 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RT-85 | LM75-10C051212-28 | |||
0In Stock | 90 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 6 A | 24 VDC | 2 A | Enclosed | 3 kVAC | 79 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RT-85 | LM75-10C052412-15 | |||
Mfr: EPS-65-36-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 65.16W 36V 1.81A L-Bracket + Cover | 0In Stock | 65.16 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 36 VDC | 1.81 A | Enclosed | 3 kVAC | 89 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-65 | |||||
Mfr: EPS-45-24-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount Single Output Switching Power Supply | 0In Stock | 45.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 1.9 A | Enclosed | 3 kVAC | 89 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-45 | |||||
Mfr: EPS-65-15-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 65.1W 15V 4.34A L-Bracket + Cover | 0In Stock | 65.1 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 4.34 A | Enclosed | 3 kVAC | 87 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-65 | |||||
Mfr: EPS-65-3.3-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 36.3W 3.3V 11A L-Bra | 0In Stock | 36.3 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 3.3 VDC | 11 A | Enclosed | 3 kVAC | 80 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-65 | |||||
0In Stock | 65.28 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 1.36 A | Open Frame | 3 kVAC | 90 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-65 | ||||||
0In Stock | 55 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 11 A | Open Frame | 3 kVAC | 82 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-65 | ||||||
0In Stock | 25.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1.7 A | Open Frame | 3 kVAC | 87 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-25 | LO30-10B15 | |||||
0In Stock | 25.65 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 950 mA | Open Frame | 3 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-25 | ||||||
Mfr: RPS-300-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A Medical PS W/PFC | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Open Frame | 4 kVAC | 90 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-300 | LOF350-20B12 | |||||
0In Stock | 240 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 4 VDC | 60 A | Enclosed | 3 kVAC | 81 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B04 | |||||
0In Stock | 300 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3 kVAC | 83 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-320 | LMF320-23B05 | |||||
Mfr: LRS-150F-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +5V22A | 0In Stock | 110 W | 85 VAC to 132 VAC, 170 VAC to 264 AC, 240 VDC to 370 VDC | 1 Output | 5 VDC | 22 A | Enclosed | 4 kVAC | 85 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1 | LRS-150F | |||||
Mfr: RPS-400-48-SF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 403.2W 48V 8.4A Med Enclose side fan | 0In Stock | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 8.4 A | Enclosed | 4 kVAC | 94 % | 160 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 |