Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NSP-1600-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 1.608 kW | 90 VAC to 264 VAC, 250 VDC to 400 VDC | 1 Output | 48 VDC | 33.5 A | Enclosed | 3 kVAC | 92.5 % | Industrial | 300 mm | 85 mm | 41 mm | CNS 15598-1, IEC 62368-1 | NSP-1600 | LMF1500-20B48 | ||||
Mfr: UHP-200R-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 48V 4.2A Redu ndant Function | 0In Stock | 201.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: UHP-350R-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 5V 60A Redundan t Function | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-200A-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +5V40A | 0In Stock | 200 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 40 A | Enclosed | 3 kVAC | 88.5 % | 167 mm | 55 mm | 26 mm | GB 4943.1, IEC 62368-1 | UHP-200A | LMF5000-25B48 | |||||
Mfr: UHP-500-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V41.7A | 0In Stock | 500.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 41.7 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B12UH | ||||
Mfr: UHP-500-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 501W 15V 33.4A W/ PFC Enclosed | 0In Stock | 501 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 33.4 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | |||||
Mfr: UHP-500R-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 336W 4.2V 80A Redundant Function | 0In Stock | 336 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 4.2 VDC | 80 A | Enclosed | 3.75 kVAC | 89 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | |||||
Mfr: UHP-500R-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 501.6W 48V 10.45A Re dundant Function | 0In Stock | 501.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 10.45 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | |||||
Mfr: IRM-90-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 80.4W 12V 6.7A Screw Terminal | 0In Stock | 80.4 W | 80 VAC to 305 VAC, 113 VDC to 431 VDC | 1 Output | 12 VDC | 6.7 A | Encapsulated | 4 kVAC | 92 % | Industrial | 109 mm | 52 mm | 33.5 mm | IEC 62368-1 | IRM-90 | |||||
Mfr: MPM-45-48ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.1W 48V 0.94A Screw Terminal | 0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 940 mA | Encapsulated | 4 kVAC | 92 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | ||||||
Mfr: MPM-45-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 40W 5V 8A Screw Terminal | 0In Stock | 40 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 5 VDC | 8 A | Encapsulated | 4 kVAC | 88 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | ||||||
0In Stock | 75 W | 85 VAC to 264 VAC, 120 VDC to 375 VDC | 1 Output | 5 VDC | 12 A | Enclosed | 3 kVAC | 77 % | Industrial | 129.3 mm | 95 mm | 38 mm | PS3X | |||||||
Mfr: S8FS-G05005C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 5 VDC | 8 A | Enclosed | 3 kVAC | 82 % | Industrial | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05005C | |||||
Mfr: S8FS-G05024C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 50 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 2.2 A | Enclosed | 3 kVAC | 89 % | Industrial | 99 mm | 36 mm | 97 mm | IEC 62368-1 | S8FSG05024C | |||||
Mfr: S8FS-G15015C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 150 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3 kVAC | 88 % | 159 mm | 38 mm | 97 mm | IEC 62368-1 | S8FSG15015C | ||||||
Mfr: S8FS-G30012C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 300 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Enclosed | 3 kVAC | 85 % | Industrial | 170 mm | 41 mm | 102 mm | IEC 62368-1 | S8FSG30012C | |||||
Mfr: S8FS-G30024C-R TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 300 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 14 A | Enclosed | 3 kVAC | 87 % | Industrial | 170 mm | 41 mm | 102 mm | IEC 62368-1 | S8FSG30024CR | |||||
Mfr: MPM-45-24ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.1W 24V 1.88A Screw Terminal | 0In Stock | 45.1 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 1.88 A | Encapsulated | 4 kVAC | 92.5 % | 109 mm | 52 mm | 33.5 mm | IEC 60601-1 | MPM-45 | ||||||
Mfr: RPS-120S-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 48V 2.5A 2x3 Medical | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Open Frame | 4 kVAC | 93.5 % | 103.4 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120S | LOF120-20B48 | |||||
Mfr: UHP-2500-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2500.8W 48V 52.1A Enclosed | 0In Stock | 2.5 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 48 VDC | 52.1 A | Enclosed | 3.75 kVAC | 96 % | Industrial | 310 mm | 140 mm | 60 mm | IEC 62368-1 | UHP-2500 | |||||
Mfr: EPP-120S-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 114W 15V 7.6A 2x3 Open Frame | 0In Stock | 114 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 7.6 A | Open Frame | 4 kVAC | 92 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B15 | ||||
0In Stock | 114 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 9.5 A | Open Frame | 4 kVAC | 91 % | 103.4 mm | 50.8 mm | 29 mm | IEC 60601-1 | RPS-120S | LOF120-20B12 | ||||||
Mfr: LSP-160-12T TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 162 W | 100 VAC to 264 VAC, 141 VDC to 370 VDC | 1 Output | 12 VDC | 13.5 A | Enclosed | 3.75 kVAC | 92.5 % | Industrial | 194 mm | 55 mm | 20 mm | GB 4943.1 | LSP-160 | |||||
Mfr: LSP-160-36T TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 162W 36V 4.5A Terminal Block Conn | 0In Stock | 162 W | 100 VAC to 264 VAC, 141 VDC to 370 VDC | 1 Output | 36 VDC | 4.5 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 194 mm | 55 mm | 20 mm | GB 4943.1 | LSP-160 | |||||
Mfr: LSP-160-48T TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 163.2W 48V 3.4A Terminal Block Conn | 0In Stock | 163.2 W | 100 VAC to 264 VAC, 141 VDC to 370 VDC | 1 Output | 48 VDC | 3.4 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 194 mm | 55 mm | 20 mm | GB 4943.1 | LSP-160 |