Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSP-1600-27CAN TTI: RSP-1600-27CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | Enclosed | ||||||||||||||||||
Mfr: RSP-1600-48CAN TTI: RSP-1600-48CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | Enclosed | ||||||||||||||||||
Mfr: UHP-2500-24CAN TTI: UHP-2500-24CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | 2.5008 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 24 VDC | 104.2 A | Enclosed | 3.75 kVAC | 95 % | ITE, Industrial, Household | 310 mm (12.205 in) | 140 mm (5.512 in) | 60 mm (2.362 in) | |||||||
Mfr: UHP-2500-48CAN TTI: UHP-2500-48CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | 2.5008 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 48 VDC | 52.1 A | Enclosed | 3.75 kVAC | 96 % | ITE, Industrial, Household | 310 mm (12.205 in) | 140 mm (5.512 in) | 60 mm (2.362 in) | |||||||
Mfr: RPB-1600-24CAN TTI: RPB-1600-24CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | |||||||||||||||||||
Mfr: RPB-1600-48CAN TTI: RPB-1600-48CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | |||||||||||||||||||
Mfr: RSP-1600-24CAN TTI: RSP-1600-24CAN MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC/DC CONVERTER | 1In Stock | Enclosed | ||||||||||||||||||
0In Stock | 36 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 24 VDC | 1.5 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-35 | LM35-20B24 LM35-23B24R2 | |||||
Mfr: LCC600-28U-9P TTI: LCC600-28U-9P Advanced Energy / Artesyn Availability: 0In Stock52 On Order Expected 11-Mar-27 Power Supplies - Chassis Mount 600W 90-264VAC 28V O/P Term Block | 0In Stock52 On Order Expected 11-Mar-27 | 600 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 25 A | Enclosed | 4 kVAC | 93.5 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
Mfr: LCC600-48U-9P TTI: LCC600-48U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 600W 90-264VAC 48V O/P Term Block | 0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 12.5 A | Enclosed | 4 kVAC | 93 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA-C22.2 No. 250.13, CSA 62368-1, EN 55022, EN 61000-3-2, EN 61347-1, EN 61347-2-13, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1, UL 8750 | LCC600 | ||||||
Mfr: RSP-1000-27 TTI: RSP-1000-27 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +27V37A | 0In Stock | 999 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 27 VDC | 37 A | Enclosed | 3 kVAC | 88 % | Industrial | 295 mm | 127 mm | 41 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-1000 | LMF1000-20B27 | ||||
Mfr: LCC1200-28U-4P TTI: LCC1200-28U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 28V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 28 VDC | 42.9 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 | |||||
Mfr: RSP-150-24 TTI: RSP-150-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 151.2W 24V 6.3A PFC | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Enclosed | 4 kVAC | 89 % | Industrial | 199 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-150 | LMF150-23B24 | ||||
Mfr: LOP-200-48 TTI: LOP-200-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 48V 4.2A Medical 2X4 low profile | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Open Frame | 4 kVAC | 94 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-200 | ||||||
Mfr: HRPG-1000N3-48 TTI: HRPG-1000N3-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 48V 21A 320% Peak Power | 0In Stock | 1.008 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 3 kVAC | 94 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRPG-1000N3 | |||||
Mfr: RSP-500-27 TTI: RSP-500-27 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 502.2W 27V 18.6A Power Supply W/PFC | 0In Stock | 502.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 18.6 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 230 mm | 127 mm | 40.5 mm | CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-500 | LMF500-20B27 | ||||
Mfr: LPP-150-27 TTI: LPP-150-27 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 27V 5.6A | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 5.6 A | Open Frame | 3 kVAC | 85 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | |||||
0In Stock | 200 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 15 A | 24 VDC | 3 A | Open Frame | 4 kVAC | 79 % | Industrial | 177.8 mm | 107.2 mm | 35.5 mm | IEC 60601-1 | MPQ-200 | ||||
0In Stock | 35 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 2.2 A | 24 VDC | 1 A | Enclosed | 3 kVAC | 80 % | Industrial | 99 mm | 82 mm | 36 mm | IEC 62368-1 | RD-35 | LM35-10D0524-10 | |||
Mfr: LCC250-12U-4P TTI: LCC250-12U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 250W12V 20.8A UL+CSA 60950-1 / 60601-1 | 0In Stock | 1.2 kW | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Enclosed | 3 kVAC | 89 % | Industrial | 177.6 mm | 101.4 mm | 27.9 mm | ANSI ES60601-1, CSA 62368-1, EN 61000-3-2, IEC 60601-1, IEC 60950-1, IEC 61347-1, IEC 61347-2-13, IEC 62368-1, UL 62368-1 | LCC250 | |||||
Mfr: RPS-500-48-C TTI: RPS-500-48-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 499.2W 48V 10.4A 3x5 Med Enclosed | 0In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 10.4 A | Enclosed | 4 kVAC | 94 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-500 | LOF550-20B48-C | |||||
Mfr: UHP-350-55 TTI: UHP-350-55 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350W 55V 6.3A Enclosed | 0In Stock | 350 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 55 VDC | 6.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B54UH | ||||
Mfr: HEP-185-24A TTI: HEP-185-24A MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 187.2W 24V 7.8A IP65 W/PFC | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 7.8 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | |||||
0In Stock | 36 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 3 A | Open Frame | 3 kVAC | 87 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-35 | LO30-10B12 | |||||
Mfr: LCC1200-28U-9P TTI: LCC1200-28U-9P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 1200W 28V 90-264VAC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC | 1 Output | 28 VDC | 42.9 A | Enclosed | 3 kVAC | 100 % | Industrial | 278.8 mm | 115 mm | 40 mm | EN 55022, EN 61000-3-2, IEC 60950-1, IEC 62368-1 | LCC1200 |