Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSP-75-3.3 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 49.5W 3.3V 15A w/PFC Enclosed | Not Available Online | 49.5 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 15 A | Enclosed | 4 kVAC | 76 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-75 | |||||
Mfr: RSP-100-13.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 101.25W 13.5V 7.5A P ower Supply W/PFC | 0In Stock | 101.25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.5 VDC | 7.5 A | Enclosed | 4 kVAC | 86.5 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | |||||
Mfr: MSP-600-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V27A | 0In Stock | 648 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 4 kVAC | 88 % | 218 mm | 105 mm | 63.5 mm | IEC 60601-1 | MSP-600 | ||||||
0In Stock | 360 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 12 VDC | 30 A | Open Frame | Industrial | 127 mm | 76.2 mm | 34.6 mm | EN IEC 62368-1, IEC 62368-1 | LPS360-M | ||||||||
Mfr: LCC600-12U-4P TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 600W 90-264VAC 12V Fly Leads | 0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 50 A | Enclosed | 4 kVAC | 92.3 % | 228 mm | 101 mm | 40.5 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
Mfr: MPM-30-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 30W 12V 2.5A Screw Term Medical | 0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Encapsulated | 4 kVAC | 90 % | 91 mm | 39.5 mm | 28.5 mm | IEC 60601-1 | MPM-30 | ||||||
Mfr: HRPG-1000-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 960W 15V 64A W/PFC Enclosed | Not Available Online | 960 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 64 A | Enclosed | 3 kVAC | 92 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-1000 | |||||
Mfr: CH12500H3C380TEZ-GM TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 12.5kW 380VDC 380/480VAC Input | Not Available Online | 12.5 kW | 360 VAC to 509 VAC | 1 Output | 380 VDC | 33 A | Enclosed | 3 kVAC | 96 % | Industrial | 711.2 mm (28 in) | 203.2 mm (8 in) | 60.3 mm (2.374 in) | CH12500 | 16000096898A | |||||
Mfr: HEP-185-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 36VIP65 Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 5.2 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | |||||
Mfr: HEP-185-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 48V IP65 Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 3.9 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | |||||
Mfr: RPS-500-15-TF TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 499.5W 15V 33.3A Med Enclosed top fan | Not Available Online | 499.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 33.3 A | Enclosed | 4 kVAC | 92 % | 130 mm | 86 mm | 58.5 mm | IEC 60601-1 | RPS-500 | ||||||
Mfr: RPS-500-36-SF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 500.4W 36V 13.9A Med Enclosed SideFan | 0In Stock | 500.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 36 VDC | 13.9 A | Enclosed | 4 kVAC | 94 % | 160 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-500 | ||||||
Mfr: RPS-500-48-TF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 499.2W 48V 10.4A Med Enclosed top fan | 0In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 10.4 A | Enclosed | 4 kVAC | 94 % | 130 mm | 86 mm | 58.5 mm | IEC 60601-1 | RPS-500 | ||||||
Mfr: UHP-1000-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 960W 12V 80A Slim and Low Profile | 0In Stock | 960 W | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 12 VDC | 80 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 240 mm | 115 mm | 41 mm | IEC 62368-1 | UHP-1000 | LMF750-23B12UH | ||||
Mfr: UHP-1000-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 36V 28A Slim and Low Profile | 0In Stock | 1.008 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 36 VDC | 28 A | Enclosed | 3.75 kVAC | 95.5 % | Industrial | 240 mm | 115 mm | 41 mm | IEC 62368-1 | UHP-1000 | LMF750-23B36UH | ||||
Mfr: UHP-750-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 751.2W 24V 31.3A Slim and Low Profile | 0In Stock | 751.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 31.3 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 237 mm | 100 mm | 41 mm | IEC 62368-1 | UHP-750 | LMF500-23B24UH | ||||
Mfr: DPU-3200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3216W 48V 67A 1U Power Supply | 0In Stock | 3.216 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 67 A | Enclosed | 3 kVAC | 94.5 % | Industrial | 325.8 mm | 107 mm | 41 mm | IEC 62368-1 | DPU-3200 | |||||
Mfr: PSPA-1000-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 960W 15V 64A W/PFC and Parallel | 0In Stock | 960 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 64 A | Enclosed | 3 kVAC | 93 % | Industrial | 170 mm | 120 mm | 93 mm | CNS 15598-1, IEC 62368-1 | PSPA-1000 | |||||
Mfr: PSPA-1000-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 48V 21A W/PFC and Parallel | 0In Stock | 1.008 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 3 kVAC | 94 % | Industrial | 170 mm | 120 mm | 93 mm | CNS 15598-1, IEC 62368-1 | PSPA-1000 | LMF1000-20B48 | ||||
Mfr: HEP-480-54A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +54V8.9A | 0In Stock | 480.6 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 8.9 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 262 mm | 125 mm | 43.8 mm | IEC 62368-1 | HEP-480 | |||||
0In Stock | 401.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 22.3 A | Enclosed | 4 kVAC | 93 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | |||||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 2725W RECTIFIER +/-54Vdc 50A | Not Available Online | 2.725 kW | 100 VAC to 120 VAC, 200 VAC to 277 VAC | 2 Output | 54 VDC | 50 A | 5 VDC | 750 mA | Enclosed | 3 kVAC | 96.2 % | Industrial | 351.2 mm (13.827 in) | 101.6 mm (4 in) | 41.4 mm (1.63 in) | CP2725 | 1600115617A | |||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 48V 33.33A Rectifier 1200W at 120Vac | Not Available Online | 1.6 kW | 90 VAC to 264 VAC | 1 Output | 42 VDC to 58 VDC | 32 A | Enclosed | 95 % | Industrial | 206 mm (8.11 in) | 126.5 mm (4.98 in) | 41.6 mm (1.638 in) | EP1600 | 1600090920A | ||||||
0In Stock | 200 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 240 VDC to 370 VDC | 1 Output | 5 VDC | 40 A | Enclosed | 3.75 kVAC | 87 % | Industrial | 215 mm | 115 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1 | LRS-200 | LM200-10B05 LM200-20B05R2 LM200-22B05R2 | |||||
Mfr: IRM-45-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.6W 12V 3.8A Screw Terminal | 0In Stock | 45.6 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 3.8 A | Encapsulated | 4.2 kVAC | 87.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 |