Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BIC-5K-48MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 4992W 180-305Vac 48Vdc 104A or DC to AC 5550W 48-66Vdc 114A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 48 VDC | 104 A | Enclosed | 6 kVDC | 92.5 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | |||||
Mfr: BIC-5K-96MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 4992W 180-305Vac 96Vdc 52A or DC to AC 5550W 96-112Vdc 57A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 96 VDC | 52 A | Enclosed | 6 kVDC | 93 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | |||||
0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 48 VDC | 12.5 A | Open Frame | 5.656 kVDC | 95 % | Industrial | 127 mm | 76.2 mm | 37.36 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | |||||||
0In Stock | 50 W | 90 VAC to 305 VAC, 127 VDC to 430 VDC | 1 Output | 15 VDC | 3.333 A | Encapsulated | 4 kVAC | 88 % | Industrial | 111.9 mm | 64.7 mm | 28.6 mm | IEC 62368-1 | PAA50 | ||||||
Mfr: PAAM30-10C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 25W/5V MED AC/DC ENCAP | 0In Stock | 25 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 5 A | Encapsulated | 4 kVAC | 84 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM30 | |||||
Mfr: PAAM30-13C TTI: Not Assigned Power Partners / TT Electronics Availability: 0In StockPower Supplies - Chassis Mount 30W/15V MED AC/DC ENCAP | 0In Stock | 30 W | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 2 A | Encapsulated | 4 kVAC | 86 % | Industrial | 96 mm | 53.9 mm | 29 mm | IEC 60601-1 | PAAM30 | |||||
Mfr: S8FS-G01512C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 15 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 12 VDC | 1.3 A | Enclosed | 3 kVAC | 84 % | 99 mm | 35 mm | 82 mm | IEC 62368-1 | S8FSG01512C | ||||||
Mfr: S8FS-G01524CE TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPower Supplies - Chassis Mount | 0In Stock | 15 W | 85 VAC to 264 VAC, 80 VDC to 370 VDC | 1 Output | 24 VDC | 650 mA | Enclosed | 3 kVAC | 86 % | 99 mm | 35 mm | 82 mm | IEC 62368-1 | S8FSG01524CE | ||||||
Mfr: UHP-200R-55 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 55V 3.6A Redu ndant function | 0In Stock | 201.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 55 VDC | 3.6 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: LSP-160R-3.3T TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 105.6W 3.3V 32A W/ Current Sharing | 0In Stock | 105.6 W | 100 VAC to 264 VAC, 141 VDC to 370 VDC | 1 Output | 3.3 VDC | 32 A | Enclosed | 3.75 kVAC | 87.5 % | Industrial | 194 mm | 55 mm | 20 mm | GB 4943.1 | LSP-160 | |||||
Mfr: NSP-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 36V 2.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 100.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 36 VDC | 2.8 A | Enclosed | 4.2 kVAC | 91.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-100 | |||||
Mfr: NSP-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 15V 10A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 150 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 4.2 kVAC | 93 % | Industrial | 129 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-150 | |||||
Mfr: NSP-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 200.4 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 4.2 kVAC | 93.5 % | Industrial | 159 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-200 | |||||
Mfr: NSP-320-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 321W 15V 21.4A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 321 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 15 VDC | 21.4 A | Enclosed | 4.2 kVAC | 93.5 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-320 | |||||
Mfr: NSP-320-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 7.5V 40A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Industrial 61558-1/2-16/61010-1 | 0In Stock | 300 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 7.5 VDC | 40 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-320 | |||||
Mfr: NSP-500-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 504W 12V 42A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 504 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 12 VDC | 42 A | Enclosed | 4.2 kVAC | 92 % | Industrial | 199 mm | 99 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-500 | |||||
Mfr: NSP-750-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 750.6W 27V 27.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated | 0In Stock | 750.6 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 27 VDC | 27.8 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 199 mm | 105 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-750 | |||||
0In Stock | 76.8 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 24 VDC | 3.2 A | Enclosed | 4.2 kVAC | 90.5 % | Industrial | 99 mm | 97 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-75 | ||||||
Mfr: LRS-1200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1198.8W 36V 33.3A | 0In Stock | 1.1988 kW | 180 VAC to 305 VAC, 255 VDC to 431 VDC | 1 Output | 36 VDC | 33.3 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-1200 | |||||
0In Stock | 1.2 kW | 180 VAC to 305 VAC, 255 VDC to 431 VDC | 1 Output | 48 VDC | 25 A | Enclosed | 4.2 kVAC | 94 % | Industrial | 225 mm | 124 mm | 41 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-1200 | ||||||
0In Stock | 1.008 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 36 VDC | 28 A | Enclosed | 3 kVAC | 93 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRPG-1000N3 | ||||||
Mfr: LOP-300-30 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 30V 10A Medical 2X4 low profile | 0In Stock | 300 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 30 VDC | 10 A | Open Frame | 4 kVAC | 93 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | ||||||
Mfr: NSP-1600-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount POWER SUPPLY | 0In Stock | 1.608 kW | 90 VAC to 264 VAC, 250 VDC to 400 VDC | 1 Output | 48 VDC | 33.5 A | Enclosed | 3 kVAC | 92.5 % | Industrial | 300 mm | 85 mm | 41 mm | CNS 15598-1, IEC 62368-1 | NSP-1600 | LMF1500-20B48 | ||||
Mfr: UHP-200R-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 48V 4.2A Redu ndant Function | 0In Stock | 201.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 4.2 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: UHP-350R-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 5V 60A Redundan t Function | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 |